Work Lights

What are work lights?

Work lights, or site lights, are used to illuminate work site and construction sites. They can also be used when carrying out maintenance around the home as well as indoor decorating. A well lit environment is fundamental to promoting good health and safety practices, and allows you to work at any time of the day or night.

Work lights are normally portable. Many feature handles that make them easy to carry and hooks that facilitate hands free working.

Should I choose a rechargeable work light?
Rechargeable work lights do offer some benefits over wired counterparts. If you are using a light on a busy construction site, a rechargeable light doesn't need to be plugged in. This means that there will be no trailing cable, and this can help to prevent accidents. Although it varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charging cycle.

Common types of work light
Tripod mounted site lights are a versatile way of lighting an environment. You can easily adjust the height and angle of the light. The tripod takes up some floor space, but this is minimal. Tripods have the added benefit of being easy to move and fold down or dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large environments. Elevating the floodlight also increases the area that can be illuminated.

Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system, but for a longer period of time. Mounting the lights on the ceiling or on the wall keeps the floor and walkways clear. Festoon lights can also be fixed in place to provide lighting. They are a chain of lights or bulbs and are typically used to light up walkways or paths.

Environment
When choosing a worklight you must consider the environment that it will be used in. Some site lights are only suitable for use indoors, while others are waterproof and suitable for use outside. Many work lights will have an Ingress Protection (IP) rating which demonstrates the protection they offer against dust and liquids.

What bulb should I use?
Most work lights utilise either LED or fluorescent bulbs (although some still use halogen). LED and fluorescent bulbs are energy efficient solutions and both diffuse light evenly. LED work lights have a longer life span than fluorescent work lights although the initial cost can be higher.

...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Type Lamp Type Wattage Rechargeable Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied
RS Stock No. 775-7283
Mfr. Part No.NSSOLARISLITE6K
HK$8,792.54
Each
units
- LED - - - - - IP65 Plastic 1.3m - 280 mm - -
RS Stock No. 865-1300
Mfr. Part No.094300-0001-245E
BrandPeli
HK$7,848.18
Each
units
Floodlight LED - - 12 V dc - - - - - 400 mm 200 mm - -
RS Stock No. 775-7289
Mfr. Part No.NSSOLARISLITE-LI-ION16K-2A
HK$7,353.50
Each
units
- - - - - - - IP65 - 180 (Case) mm, 248 (Head) mm - 250 mm, 300 mm - -
RS Stock No. 904-8118
Mfr. Part No.094900-0000-110E
BrandPeli
HK$8,855.73
Each
units
- LED - - - - - IP54 Plastic 209.6mm - 146.1 mm - Yes
RS Stock No. 907-5606
Mfr. Part No.LP-T-S30
BrandLumila
HK$856.74
Each
units
Work Lamp LED 5 W - 12 V dc - 37mm IP65 Aluminium - 345 mm - - -
RS Stock No. 904-8109
Mfr. Part No.094800-0000-110E
BrandPeli
HK$7,116.87
Each
units
- LED - - - - - IP54 Plastic 209.6mm - 146.1 mm - Yes
RS Stock No. 888-3676
Mfr. Part No.DCL060-XJ
BrandDeWALT
HK$1,564.60
Each
units
Work Lamp LED 2.5 W - 18 → 20 V - - - - - - - - -
RS Stock No. 842-8162
BrandRS PRO
HK$860.17
Each
units
Industrial Site Light LED 24 W - 110 V - - IP44 Die Cast Aluminium 305mm 160 mm 235 mm - Yes
RS Stock No. 922-1521
Mfr. Part No.SPIKE5SS
HK$475.68
Each
units
Garden Light LED 5 W - 230 V - 63mm IP65 Stainless Steel - 253 mm - - Yes
RS Stock No. 186-4629
BrandRS PRO
HK$1,078.28
Each
units
Industrial Site Light Dome 50 W - 110 V ac - 280 Diamm IP44 Aluminium, Polycarbonate 256mm - - - Yes
RS Stock No. 186-4630
BrandRS PRO
HK$621.91
Each
units
Industrial Site Light LED - Yes - - - IP65 Aluminium 170mm 125 mm 43 mm - Yes
RS Stock No. 670-2752
BrandRS PRO
HK$1,494.98
Each
units
Festoon Cable GLS 25 W - 110 V - - IP44 - - 100 m - ES No
RS Stock No. 123-4799
Mfr. Part No.FL4725
BrandCorDEX
HK$6,339.40
Each
units
- LED 5 W - 7.4 V - - - - - - 120 mm - -
RS Stock No. 826-8655
Mfr. Part No.NSECOSTAR30-110v-LINK-TWIN
HK$2,515.54
Each
units
- - 30 W - - - - IP65 - 251mm - 169 mm - -
RS Stock No. 922-1512
Mfr. Part No.SPIKE5AL
HK$580.01
Each
units
Garden Light LED 5 W - 230 V - 95mm IP65 Aluminium - 345 mm - - Yes
RS Stock No. 145-5917
BrandRS PRO
HK$1,367.82
Each
units
Tripod LED 20 W - 100-277 V - - IP65 - 2 ft, 5 ft 1.5 m - - Yes
RS Stock No. 122-8897
BrandRS PRO
HK$603.69
Each
units
Industrial Site Light LED 10 W Yes 7.4 V - - - - - 209 mm 127 mm - -
RS Stock No. 122-3117
Mfr. Part No.SLR-3000
BrandUnilite
HK$1,471.76
Each
units
Industrial Site Light LED 30 W - 7.4 V No - IPX4 PC 285mm 192 mm 215 mm - Yes
RS Stock No. 670-2743
BrandRS PRO
HK$701.96
Each
units
Festoon Kit GLS 60 W - 110 V ac - - IP44 - - 25 m - E27 Yes
RS Stock No. 145-5918
BrandRS PRO
HK$1,482.19
Each
units
Tripod LED 30 W - 100-277 V - - - - 2 ft, 5 ft - - - Yes
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...