Wall Lights

Wall lights are designed to bring a touch of style as well usable practically to office space, living rooms, bathrooms and shops

Types of wall lights

We offer a range of modern wall lights to suit your application from halogen, led wall lights, solar wall lights and wall uplighters all with a choice of wattage to achieve the required look and feel indoor or outdoor.

Type of finish?

Our range of finish include brushed aluminium, brass, copper and chrome.

What are the benefits of wall lights?

Wall lights are ideal to achieve that bespoke classy look. You can turn your office, living or shop into a real feature at a flick of a switch. The right lighting can completely transform interior/ exterior decoration, welcoming customers into a store. It is important to get the right lighting, from spotlights, bulbs and energy efficient LEDs.

Are they dimmable?

Wall lights can be dimmed, it all depends on the bulb for example halogen bulbs can be dimmed with a dimmer switch

a>

Why is lighting important?

Lighting becomes very important if you presenting an object in its true form and require a uniformed light distribution. Lighting can be the difference between a good space and a fantastic space.

Are they easy to install?

Wall lights are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however an approved electrical engineer should always be the preferred option.

Application

Wall lights are the ideal solution to create the ambiance required in shops, kitchen and bathroom. Create the perfect space with our range wall lights.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Lamp Type Type Lamp Base Depth Dimensions Diameter Wattage Colour Temperature Light Colour Current Rating EU Energy Efficiency Rating Finish Lamp Supplied Series
RS Stock No. 127-1364
Mfr. Part No.LWALL2
HK$820.69
Each
units
LED Adjustable Wall Light - 135 mm 49 (Dia.) x 135 mm 49mm 2 x 3 W 3500K White 63 mA A Brushed Chrome Yes LWALL
RS Stock No. 127-1368
Mfr. Part No.WALL3LC
HK$592.65
Each
units
Halogen, LED Adjustable Wall Light GU10 163 mm 63 (Dia.) x 163 mm 63mm 35 W - - - - Copper - WALL
RS Stock No. 127-1365
Mfr. Part No.LWALL3
HK$701.15
Each
units
LED Adjustable Wall Light - 81 mm 49 (Dia.) x 81 mm 49mm 3 W 3500K White 14 mA A Brushed Chrome Yes LWALL
RS Stock No. 127-1367
Mfr. Part No.WALL2LC
HK$254.92
Each
units
Halogen, LED Up/Down Wall Light GU10 162 mm 60 (Dia.) x 162 mm 60mm 35 W - - - - Copper - WALL
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...