Shaver Lights

Shaver lights are one of the most under estimated light fittings and are essential for achieving the perfect shave. This fitting is not just used for men, as the shaver fitting can also double as a makeup light for women. They are positioned near a mirror, in a bathroom or public restroom, to provide additional lighting.
Most shaver fittings incorporate a socket, which provide power for those who use electric shavers.

Features and benefits
- Can be mounted horizontally or vertically
- Often water-resistant for bathrooms
- Provide natural light output to help viewing in a mirror
- Pull cords or switch buttons for power on/off

Splash Resistant
The bathroom is where water gets much everywhere, so it is important to have a waterproof shaver light. Most fittings are IP44 rating, meaning they are protected against solid objects greater than 1 mm and against splashing water.

Light Bulb information
Many shaver fittings come complete with light bulbs, and they either use fluorescent and low energy bulbs, Low energy bulbs use much less energy than standard filament bulbs and therefore are cheaper to run.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Length Voltage Rating Wattage
RS Stock No. 847-4856
Mfr. Part No.53402
BrandSylvania
HK$472.13
Each
units
480 mm 120 V, 240 V 11 W
RS Stock No. 847-4875
Mfr. Part No.53407
BrandSylvania
HK$351.21
Each
units
480 mm 120 V, 240 V 11 W
RS Stock No. 847-4850
Mfr. Part No.53403
BrandSylvania
HK$472.13
Each
units
480 mm 120 V, 240 V 11 W
Related Products
51143 series 6.5mm terminal position assurance (TPA) retainers ...
Description:
51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm ...
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.