Security Lights

Whether you need to secure a business or domestic premises, security lights are an excellent investment. They work by turning on a bright floodlight when their built-in PIR or microwave motion sensor is triggered. This has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. It also has the benefit of better identifying the features of a potential intruder to a security camera.The RS Range of LED security lighting offers sensor light models from leading brands, with solutions for any installation.How should I install security lights?LED floodlights should be installed in parts of your premises that are not well-lit at night. Sometimes referred to as LED wall lights, they are usually installed on a wall at a good height, to discourage any vandalism, and also so that their motion sensor can operate unhindered.Outdoor or Indoor?As they are meant to deter break-ins, LED floodlights are usually installed as outdoor security lights. As such, they normally have an IP Rating from IP54 to IP65 to protect them from the elements. However, a motion detector LED security light can also be useful for large indoor spaces, such as community halls and warehouses.How does the sensor work?Typically, a security light will have a motion sensor, allowing them to trigger when movement is detected. PIR SensorPIR, or Passive Infrared Sensor, react when there is an increase in infrared energy, such as might be caused by human body heat. In principle, a PIR wall light has the advantage of only triggering when a human is present, rather than to environmental interference. PIR security lighting is often used for outdoor applications. Microwave SensorMicrowave sensors are a motion sensor that rely on an emitted pulse of microwaves being interrupted by a moving object. Though these sensors are very effective, they can be triggered by the detection of environmental movement, rather than that of an actual intruder. Day and Night SensorSometimes a permanently well-lit area can deter potential intruders. In this case, day/night sensors detect a lack of daylight, and turn on the attached security lighting accordingly. The disadvantage of this lighting setup is that it requires more energy. To combat this, solar panel powered lights combined with day/night sensors are increasingly popular. Solar security lights charge during daylight hours, and then using that energy to sustain the lighting source during the night.Day/night sensors are increasingly popular, charging the light during daylight hours, and then using that energy to sustain the lighting source during the night.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel Series
RS Stock No. 823-9916
Mfr. Part No.SS9849
HK$215.42
Each
units
50 W V IP64 4 Motion Sensor - - 113 x 85 x 50 mm 113mm - 85 mm 50 mm Yes Eco Wedge
RS Stock No. 706-7906
Mfr. Part No.SMS002
BrandSolar Mate
HK$973.66
Each
units
2.5 W - - 45 PIR - - 240 x 200 x 240 mm - - - - Yes -
RS Stock No. 823-9906
Mfr. Part No.SS7516
HK$286.92
Each
units
50 W - IP44 15 PIR 9000 mcd - 160 x 130 x 90 mm 160mm - 130 mm 90 mm Yes EVO15
RS Stock No. 847-2804
Mfr. Part No.SS9855
HK$554.38
Each
units
100 W - IP56 - Motion Sensor - - 150 x 110 x 150 mm 150mm - 110 mm 150 mm Yes SS9
RS Stock No. 787-1313
BrandRS PRO
HK$351.09
Each
units
10 W 85 → 265 V IP65 1 PIR 800 → 900 lm 6500K 190 x 115 x 88 mm 190mm 50000h 115 mm 88 mm No -
RS Stock No. 876-5159
Mfr. Part No.FLS130BK
HK$2,595.11
Each
units
130 W 230 V IP65 308 PIR 11600 lm 6000K 390 x 285 x 110 mm 390mm 25000h 285 mm 110 mm No FLS
RS Stock No. 171-8484
BrandRS PRO
HK$150.69
Each
units
3.5 W 3.7 V IP65 - Day and Night Auto Sensor, Motion Sensor 400 lm - 42 x 115 x 103 mm 42mm 50h 115 mm 103 mm Yes -
RS Stock No. 171-8485
BrandRS PRO
HK$431.73
Each
units
9 W 7.4 V IP44 - Day and Night Auto Sensor, Motion Sensor 1000 lm - 105 x 170 x 115 mm 105mm 8h 170 mm 115 mm Yes -
RS Stock No. 133-6299
BrandRS PRO
HK$556.09
Each
units
50 W 240 V IP54 - PIR 4000 lm - 72 x 259 x 193 mm 72mm - 259 mm 193 mm No -
RS Stock No. 171-8486
BrandRS PRO
HK$495.52
Each
units
10 W 3.7 V IP65 - Day and Night Auto Sensor, Motion Sensor 1100 lm - 108 x 210 x 140 mm 108mm 8h 210 mm 140 mm Yes -
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...