LED Flood Lights

LED floodlights are an excellent way to illuminate large indoor or outdoor areas. They use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlights are an effective and efficient lighting solution.


LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you’re illuminating a sports field or a warehouse floor, RS Components offers LED floodlights from leading brands to suit your needs.


The RS Components range offers floodlights with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.


Weather Resistant Outdoor Floodlights


LED floodlights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.


Solar Power Floodlights


Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.


Portable LED Floodlights


There are also smaller, portable LED floodlights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.


Durable Floodlights


To support installations in all kinds of environments, the RS range of LED floodlights offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline floodlights are also available for when space saving is a concern.


...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel Series
RS Stock No. 907-6447
Mfr. Part No.NSGALAXY2000
HK$880.75
Each
units
20 W 7.4 V - 1 - 1000 lm, 2000 lm - 193.5 x 230 x 64 mm 193.5mm - 230 mm 64 mm - -
RS Stock No. 907-6441
Mfr. Part No.NSGALAXY1000
HK$447.56
Each
units
10 W 7.4 V - 1 - 500 lm, 1000 lm - 194 x 230 x 64 mm 194mm - 230 mm 64 mm - -
RS Stock No. 787-7481
Mfr. Part No.ECOSTARV2-10W
HK$313.91
Each
units
10 W 100 → 240 V IP65 1 - - - 150 x 49 x 206 mm 150mm - 49 mm 206 mm - Ecostar
RS Stock No. 773-7033
Mfr. Part No.Flex-30W
BrandPowerLED
HK$1,281.28
Each
units
30 W 100 → 240 V IP65 1 - - - 295 x 245 x 78 mm 295mm 50000h 245 mm 78 mm No Flex
RS Stock No. 787-1317
BrandRS PRO
HK$707.56
Each
units
30 W 85 → 265 V IP65 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No -
RS Stock No. 872-4123
BrandRS PRO
HK$247.45
Each
units
10 W 85 → 265 V IP65 1 - 1100 lm - 115 x 86 x 89 mm 86mm 50000h 115 mm 89 mm No -
RS Stock No. 826-8689
Mfr. Part No.NSESPRO50
HK$706.90
Each
units
50 W 100 → 240 V IP65 1 - 5000 lm - 376 x 255 x 93 mm 376mm - 255 mm 93 mm - -
RS Stock No. 872-4127
BrandRS PRO
HK$2,375.55
Each
units
150 W 85 → 265 V IP65 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No -
RS Stock No. 787-1329
BrandRS PRO
HK$1,906.48
Each
units
80 W 85 → 265 V IP65 1 - 6400 → 7200 lm 6500K 362 x 285 x 115 mm 362mm 50000h 285 mm 115 mm No -
RS Stock No. 872-4139
BrandRS PRO
HK$3,574.19
Each
units
200 W 85 → 265 V IP65 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No -
RS Stock No. 787-1326
BrandRS PRO
HK$881.80
Each
units
50 W 85 → 265 V IP65 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No -
RS Stock No. 787-1323
BrandRS PRO
HK$1,819.53
Each
units
100 W 85 → 265 V IP65 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No -
RS Stock No. 823-9947
Mfr. Part No.SS7626
HK$430.49
Each
units
1.5 W - IP44 36 - - - 145 (Dia.) x 25 (Light Unit) mm, 190 x 175 (Solar Panel) mm 25 (Light Unit) mm, 190 (Solar Panel) mm - 145 (Dia.) (Light Unit) mm, 175 (Solar Panel) mm - Yes Vortex
RS Stock No. 773-7021
Mfr. Part No.Flex-10W
BrandPowerLED
HK$311.05
Each
units
10 W 85 → 265 V IP65 1 - - 6500K 195 x 172 x 50 mm 195mm 50000h 172 mm 50 mm No Flex
RS Stock No. 823-9922
Mfr. Part No.SS7503
HK$323.52
Each
units
800 mW - IP44 4 - - - 400 x 90 x 170 mm 400mm - 90 mm 170 mm Yes Helios
RS Stock No. 872-4136
BrandRS PRO
HK$2,903.13
Each
units
160 W 85 → 265 V IP65 2 - 12800 → 14400 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No -
RS Stock No. 826-8695
Mfr. Part No.NSESPROLINK100
HK$1,916.67
Each
units
100 W 100 → 240 V IP65 2 - 10000 lm - 470 x 335 x 112 mm 470mm - 335 mm 112 mm - -
RS Stock No. 127-1347
Mfr. Part No.FLF50RGB
HK$913.45
Each
units
50 W 230 V IP65 1 - 990 lm - 260 x 182 x 106 mm 182mm 30000h 260 mm 106 mm No FLF
RS Stock No. 127-1348
Mfr. Part No.FLF80
HK$1,942.08
Each
units
80 W 230 V IP65 27 - 7740 lm 4000K 360 x 254 x 140 mm 254mm 30000h 360 mm 140 mm No FLF
RS Stock No. 127-1349
Mfr. Part No.FLF80M
HK$2,223.46
Each
units
80 W 230 V IP65 27 - 7740 lm 4000K 360 x 254 x 140 mm 254mm 30000h 360 mm 140 mm No FLF
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
For PROFINET devices is the simple connection with ...
Description:
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications ...
Connector hoods fitted with MINICONNEC connections and a ...
Description:
Connector hoods fitted with MINICONNEC connections and a multi-conductor wire.Designed to connect splitters for SACB sensors and actuators to SPEEDCONNEC connectors.Multi-core cable compatible with cable holder chains.Cover locked using 4 screws.Protection index: IP65 / IP67.