Hazardous Area Light Fittings

Hazardous area light fittings are designed to withstand specific conditions, such as very hot temperatures, in areas classified as hazardous.

How to choose the right hazardous light fittings

Hazardous areas, also known as potentially explosive areas, are defined by numbered 'zones'. They are spaces in which there is a risk of fire or explosion due to the presence of flammable or combustible substances. Hazardous light fittings are built to cope in the different zones. As well as choosing the right light for your zone, other factors to consider include temperature classification, lamp type and voltage. Hazardous light fittings are also designed with different safety features included like flame proof, anti-corrosion or emergency.

How do hazardous area light fittings work?

Hazardous light fittings can switch on and off automatically. Most fittings come with the lamps included, but others can be fitted with a lighting ballast, for example. Many hazardous light fittings can be adjusted from a narrow to a wide beam, and are made with a polycarbonate diffuser to resist harsh environments.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Type Zone Classification Temperature Classification Wattage Lamp Type Voltage Rating Anti-corrosive Lamp Size Length Width Individual Lamp Wattage Number of Lamps Current Rating EU Energy Efficiency Rating
RS Stock No. 406-7978
Mfr. Part No.7208/S1/EM/S
BrandPetrel
HK$4,832.83
Each
units
Emergency 1, 2 T4 8 W Single Fluorescent 240 V ac - - 448 mm - 8W - - -
RS Stock No. 406-7940
Mfr. Part No.7258/S5/HF
BrandPetrel
HK$5,060.83
Each
units
Flameproof 1, 2 T4 2 x 58 W Twin Fluorescent 240 V ac - - 1.662 m - 58W 2 - -
RS Stock No. 327-2573
Mfr. Part No.12265875111
BrandCEAG
HK$4,798.78
Each
units
- 1, 2 T4 2 x 18 W Twin Fluorescent 120 → 240 V ac - T8 760 mm 188 mm 18W 2 180 mA D
RS Stock No. 327-2589
Mfr. Part No.12266875111
BrandCEAG
HK$5,018.84
Each
units
- 1, 2 T4 2 x 36 W Fluorescent 120 → 240 V ac - T8 1.36 m 180 mm 36W 2 180 mA C
RS Stock No. 539-6980
BrandRS PRO
HK$1,390.88
Each
units
Anti-Corrosive 2 T4 2 x 58 W Fluorescent 240 V ac Yes - 1.62 m 170 mm 58W 2 - -
RS Stock No. 175-0597
Mfr. Part No.7LED5700
BrandPetrel
HK$10,635.56
Each
units
LED Module 1 T6 71 W LED 230 V - - 1.662 m 158 mm 71W 1 25 A -
RS Stock No. 406-7984
Mfr. Part No.621/200WGLS
BrandPetrel
HK$4,569.71
Each
units
Bulkhead 1 T3, T6 200 W GLS 240 V ac - - 196 mm 270 mm 200W - - -
RS Stock No. 406-7928
Mfr. Part No.7218/S2/HF
BrandPetrel
HK$4,298.81
Each
units
Flameproof 1, 2 T4 2 x 18 W Twin Fluorescent 240 V ac - - 752 mm - 18W 2 - -
RS Stock No. 175-0603
Mfr. Part No.XNLED147
BrandPetrel
HK$6,133.01
Each
units
LED Module 2 T4 - LED 230 V - - 4 ft - - 1 - -
RS Stock No. 406-7934
Mfr. Part No.7236/S4/HF
BrandPetrel
HK$4,668.11
Each
units
Flameproof 1, 2 T4 2 x 36 W Twin Fluorescent 240 V ac - - 1.362 m - 36W 2 - -
RS Stock No. 175-0593
Mfr. Part No.7LED1700
BrandPetrel
HK$6,662.56
Each
units
LED Module 1 T6 14.2 W LED 230 V - - 448 mm 158 mm 14.2W 1 25 A -
RS Stock No. 173-5618
Mfr. Part No.XFFL265V-00000
BrandDTS
HK$8,025.55
Each
units
Tubular LED Fixture 1, 2, 21, 22 T6 1 x 75 W LED 100 → 254 V ac - T8 1690 mm 205 mm 71W 1 0.34 A @ 230 V ac -
RS Stock No. 450-3317
Mfr. Part No.457
BrandPetrel
HK$1,885.88
Each
units
Bulkhead 2 T3, T6 150 W - 230 V ac - - 156 mm 186 mm 150W - - -
RS Stock No. 173-5617
Mfr. Part No.XFFL240V-00000
BrandDTS
HK$7,432.67
Each
units
Tubular LED Fixture 1, 2, 21, 22 T6 1 x 56 W LED 100 → 254 V ac - T8 1390 mm 205 mm 56W 1 0.27 A @ 230 V ac -
RS Stock No. 175-0605
Mfr. Part No.XNLED157
BrandPetrel
HK$7,069.11
Each
units
LED Module 2 T4 - LED 230 V - - 5 ft - - 1 - -
RS Stock No. 175-0599
Mfr. Part No.9LED2700
BrandPetrel
HK$6,321.87
Each
units
LED Module 1 T4 28.4 W LED 240 V - - 760 mm 193 mm 28.4W 1 25 A -
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
For PROFINET devices is the simple connection with ...
Description:
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications ...
Connector hoods fitted with MINICONNEC connections and a ...
Description:
Connector hoods fitted with MINICONNEC connections and a multi-conductor wire.Designed to connect splitters for SACB sensors and actuators to SPEEDCONNEC connectors.Multi-core cable compatible with cable holder chains.Cover locked using 4 screws.Protection index: IP65 / IP67.