Examination & Medical Lights

Examination medical lights produce brilliant lighting. They consist of a pivoting mechanical arm which can be fixed in place at one end and a light at the other. Examination medical lights give professionals plenty of light to do their work and provide more illumination than most other light fixtures. They are highly adjustable, allowing the user to focus the light where it is required.

What are examination medical lights used for?

Examination medical lights are distinct types of lights often found in doctors offices, dental offices, tattoo studios and hobbyist studios. The user can manipulate the light to the perfect angle as examination medical lights are often capable of pivoting and rotating, allowing the user to direct the light exactly where it is needed.

Types of examination medical lights

Examination medical lights can accommodate a range of bulbs including incandescent light bulbs, fluorescent tubesand GLS LED Lamps(light emitting diode). Some examination medical lights are dimmable allowing the user to vary the light to the situation or turn down the brightness when necessary.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Lamp Type Wattage Dimmable Lamp Supplied Application Arm Type Cable Length Maximum Reach Voltage Rating
RS Stock No. 702-5242
Mfr. Part No.00400
HK$2,512.45
Each
units
Compact Fluorescent 10 W, 13 W Yes Yes Medical Spring Balanced 2.75m 1100mm 230 V
RS Stock No. 702-5239
Mfr. Part No.00791
HK$1,198.68
Each
units
Incandescent 60 W - - Medical Spring Balanced 2.75m 1100mm 230 V
RS Stock No. 702-5249
Mfr. Part No.00406
HK$3,877.02
Each
units
LED - Yes Yes Medical Spring Balanced 2.75m 1100mm 230 V
RS Stock No. 702-5233
Mfr. Part No.00790
HK$1,182.55
Each
units
Incandescent 60 W - Yes Medical Spring Balanced 2.75m 1100mm 230 V
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
CPF precision resistors are constructed from an alumina ...
Description:
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions ...
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder ...
Description:
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder contactsPure tin plating provides compatibility with Lead–free and Lead containing soldering processes.