Ceiling Lights

A ceiling light is an electrical fitting containing a lamp or light bulb to provide an artificial light source in a room. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue. On the opposite end of the scale, too much light can also cause the same problems. Both can result in quality issues, low productivity and sometimes accidents can occur.

What ceiling light is best for me?

There are various types of ceiling fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must ceiling light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial ceiling lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush ceiling light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Read more Read less

Filters

Viewing 1 - 20 of 247 products
Results per page
Description Price Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating Anti-corrosive
RS Stock No. 823-4854
Mfr. Part No.45333
BrandSylvania
HK$653.68
Each
units
Single Batten 1.312 m 102 mm 108 mm 36 W 1 - Fluorescent - T8 - - 230 V Yes
RS Stock No. 851-2936
BrandRS PRO
HK$360.12
Each
units
Twin Batten 1.21 m 104 mm 75 mm 56 W 2 - Fluorescent - T5 - - 230 V No
RS Stock No. 122-7973
Mfr. Part No.910500453336
HK$827.59
Each
units
Single Batten 1.223 m 87 mm 96 mm 20 W 1 Cool White LED 4000K - - - 240 V -
RS Stock No. 851-2933
BrandRS PRO
HK$222.05
Each
units
Twin Batten 610 mm 104 mm 75 mm 28 W 2 - Fluorescent - T5 - - 230 V No
RS Stock No. 851-2927
BrandRS PRO
HK$260.83
Each
units
Single Batten 1.21 m 65 mm 75 mm 28 W 1 - Fluorescent - T5 - - 230 V No
RS Stock No. 820-3020
Mfr. Part No.910500453336
HK$1,244.21
Each
units
LED Module 1.223 m 1.223 m 96 mm 23 W 1 Cool White LED 4000K - - - 220 → 240 V -
RS Stock No. 851-2949
BrandRS PRO
HK$365.51
Each
units
Twin Batten 1.51 m 104 mm 75 mm 35 W 2 - Fluorescent - T5 - - 230 V No
RS Stock No. 851-3056
BrandRS PRO
HK$142.83
Each (In a Pack of 2)
units
Diffuser 1524 mm - - - 1 - Fluorescent - T5 - - - No
RS Stock No. 823-4863
Mfr. Part No.45334
BrandSylvania
HK$817.16
Each
units
Single Batten 1.612 m 102 mm 108 mm 58 W 1 - Fluorescent - T8 - - 230 V Yes
RS Stock No. 122-3576
Mfr. Part No.4058075079915
BrandLEDVANCE
HK$607.24
Each
units
Batten 1.2 m 95 mm 78 mm 39 W 1 Cool White LED 4000K - 50000h - 230 V -
RS Stock No. 851-3046
BrandRS PRO
HK$411.38
Each
units
Twin Batten 1.475 m 63 mm - 94 W 2 - Fluorescent - T5 - - 230 V No
RS Stock No. 122-7972
Mfr. Part No.910500453335
HK$689.66
Each
units
Single Batten 661 mm 87 mm 96 mm 17 W 1 Cool White LED 4000K - - - 240 V -
RS Stock No. 122-3578
Mfr. Part No.4058075000940
BrandLEDVANCE
HK$517.89
Each
units
Batten 1.5 m 95 mm 78 mm 30 W 1 Cool White LED 4000K - 50000h - 230 V -
RS Stock No. 851-3002
BrandRS PRO
HK$150.21
Each
units
Single Batten 575 mm 63 mm - 14 W 1 - Fluorescent - T5 - - 230 V No
RS Stock No. 122-7975
Mfr. Part No.910500453338
HK$1,103.45
Each
units
Single Batten 1.223 m 87 mm 96 mm 35.5 W 1 Cool White LED 4000K - - - 240 V -
RS Stock No. 851-3006
BrandRS PRO
HK$207.75
Each
units
Single Batten 1.175 m 63 mm - 28 W 1 - Fluorescent - T5 - - 230 V No
RS Stock No. 179-7627
BrandRS PRO
HK$423.79
Each
units
LED Panel 595 mm 595 mm 10 mm 36 W - - LED - - 30000h - 220 → 240 V -
RS Stock No. 179-8541
Mfr. Part No.4058075122185
BrandOsram
HK$540.88
Each
units
LED Luminaire 1.458 m 62 mm 74 mm 30 W 1 Warm White LED 3000K - 50000h 830 220 → 240 V -
RS Stock No. 179-4159
Mfr. Part No.PBLWAC35L
BrandABB
HK$2,151.73
Each
units
- 1.26 m 140 mm 90 mm 29 W 1 - LED 4000K - 75000h 80 - -
RS Stock No. 186-4786
Mfr. Part No.4058075182059
BrandLEDVANCE
HK$790.81
Each
units
LED Panel 1.195 m 295 mm 10.5 mm 33 W - Cool White LED 4000K - 50000h - 220 → 240 V -
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...