Automotive Light Fittings

Automotive light fittings are light utilities and accessories that can be used with a motor vehicle. These lights are commonly compatible with DC vehicle power and are available in a wide range of sizes and design options.

How do automotive light fittings work?

Automotive light fittings typically allow you to connect to your vehicles DC power output to supply the light with power. Most of them are fitted with batteries that can store power for use even when the light is not directly connected to the power source. Some models even have solar panels that use solar energy to charge an integrated battery.

An automotive light fitting is also likely to have its own switch, which you can use to activate the light once its connected to power or has sufficient battery charge.

What are automotive light fittings used for?

Automotive light fittings have a wide range of applications in motor vehicles, including being used to provide additional lighting both inside and outside your vehicle.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Wattage Maximum Operating Temperature Lamp Supplied Lamp Type Length Voltage Rating Width
RS Stock No. 187-6204
Mfr. Part No.4058075094932
BrandOsram
HK$75.29
Each
units
5 W +80°C Yes LED 46 mm 12 V 51 mm
RS Stock No. 187-6202
Mfr. Part No.4058075094857
BrandOsram
HK$71.84
Each
units
3.4 W +69°C Yes LED 46 mm 12 V 51 mm
RS Stock No. 187-6203
Mfr. Part No.4058075094956
BrandOsram
HK$74.14
Each
units
5 W +80°C Yes LED 46 mm 12 V 51 mm
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
For PROFINET devices is the simple connection with ...
Description:
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications ...
Connector hoods fitted with MINICONNEC connections and a ...
Description:
Connector hoods fitted with MINICONNEC connections and a multi-conductor wire.Designed to connect splitters for SACB sensors and actuators to SPEEDCONNEC connectors.Multi-core cable compatible with cable holder chains.Cover locked using 4 screws.Protection index: IP65 / IP67.