LED Reflector Lamps

LED reflector lamps are similar to standard bulbs, however, they have far less energy consumption whilst providing the same, if not better, light in some circumstances.
How do they work?
Similarly to any bulb, you simply install it into a compatible light bulb socket and turn on the power. The lights on LED lamps emit diodes, because they reflect light in a particular direction. Two different types include spotlights and flood lights. Spot lights will concentrate light in a form of a narrow cone and floodlights will provide a more diffuse light.
Features and benefits:
● Life spans ranging from 10,000 up to 30,000 hours and beyond
● Very small, compact
● Regular flow of better quality light than standard bulbs
● Consumer friendly installation
● Environmentally friendly (less of them going to landfill)
● Directional flow of light with different beam angles
● EU Energy Efficiency ratings from A up to A++
● Dimmable features in some LED lamps
● Varying Wattages perfect for different scenarios
Where might I use one?
● In a long term setting for your home our outdoors lights
● Floodlights for football pitches
● In your office or business

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Lamp Base Wattage Colour Temperature Colour Reference Voltage Rating Beam Angle Dimmable Colour Tone Diameter Incandescent Equivalent Wattage Length Luminosity Life Hours Retrofit
RS Stock No. 123-5800
Mfr. Part No.4052899958142
BrandLEDVANCE
HK$50.46
Each
units
GU10 4.3 W 4000K - 240 V 120° - Cool White 51mm 50W 55 mm 330 lm 15000h Retrofit
RS Stock No. 123-5823
Mfr. Part No.4052899957817
BrandLEDVANCE
HK$129.03
Each
units
GU5.3 7.2 W 2700K - 12 V 36° - Warm White 51mm 50W 52.5 mm 621 lm 15000h Retrofit
RS Stock No. 125-3907
Mfr. Part No.4058075095489
BrandLEDVANCE
HK$107.42
Each
units
GU10 7.2 W 2700K - 240 V 36° Yes Warm White 51mm 80W 55 mm 575 lm 25000h Retrofit
RS Stock No. 123-5832
Mfr. Part No.4052899960947
BrandLEDVANCE
HK$233.84
Each
units
G53 15 W 4000K - 12 V 24° Yes Cool White 111mm 75W 60 mm 800 lm 40000h Retrofit
RS Stock No. 123-5821
Mfr. Part No.4052899957770
BrandLEDVANCE
HK$68.80
Each
units
GU5.3 4.6 W 2700K - 12 V 36° - Warm White 51mm 35W 46 mm 350 lm 15000h Retrofit
RS Stock No. 146-5109
Mfr. Part No.4058075800946
BrandLEDVANCE
HK$208.45
Each
units
GU10 5.5 W 4000K - 220 → 240 V 36° Yes Cool White 83mm - 113 mm 420 lm 25000h Retrofit
RS Stock No. 123-5816
Mfr. Part No.4052899957688
BrandLEDVANCE
HK$156.43
Each
units
GU5.3 7.8 W 2700K - 12 V 36° Yes Warm White 51mm 50W 52.5 mm 621 lm 25000h Retrofit