LED Reflector Lamps

LED reflector lamps are similar to standard bulbs, however, they have far less energy consumption whilst providing the same, if not better, light in some circumstances.How do they work?Similarly to any bulb, you simply install it into a compatible light bulb socket and turn on the power. The lights on LED lamps emit diodes, because they reflect light in a particular direction. Two different types include spotlights and flood lights. Spot lights will concentrate light in a form of a narrow cone and floodlights will provide a more diffuse light.Features and benefits:● Life spans ranging from 10,000 up to 30,000 hours and beyond● Very small, compact● Regular flow of better quality light than standard bulbs● Consumer friendly installation● Environmentally friendly (less of them going to landfill)● Directional flow of light with different beam angles● EU Energy Efficiency ratings from A up to A++● Dimmable features in some LED lamps● Varying Wattages perfect for different scenarios Where might I use one?● In a long term setting for your home our outdoors lights● Floodlights for football pitches● In your office or business

...
Read more Read less

Filters

Viewing 1 - 20 of 77 products
Results per page
Description Price Lamp Base Wattage Colour Temperature Colour Reference Voltage Rating Beam Angle Dimmable Colour Tone Diameter Incandescent Equivalent Wattage Length Luminosity Life Hours Retrofit
RS Stock No. 839-4788
Mfr. Part No.MLED3WMR112736
HK$152.11
Each
units
GU4 3.5 W 2700K - 12 V 24° - Warm White 35mm 20W 40 mm 210 lm 40000h Retrofit
RS Stock No. 920-9281
Mfr. Part No.84612
BrandGE
HK$59.49
Each
units
GU10 3.5 W 3000K - 240 V 35° Yes Warm White 50.2mm 35W 53.7 mm 250 lm 25000h -
RS Stock No. 123-4880
Mfr. Part No.27427
BrandSylvania
HK$38.10
Each
units
GU10 3.5 W 3000K - 240 V 36° - Warm White 50mm 36W 54 mm 250 lm 18000h Retrofit
RS Stock No. 125-3907
Mfr. Part No.4058075095489
BrandLEDVANCE
HK$107.42
Each
units
GU10 7.2 W 2700K - 240 V 36° Yes Warm White 51mm 80W 55 mm 575 lm 25000h Retrofit
RS Stock No. 176-2982
Mfr. Part No.27314
BrandSylvania
HK$297.33
1 Box of 10
Box(es)
GU10 5 W 4000K 840 220 → 240 V ac 36° - Cool White 50mm 50W 54 mm 345 lm 25000h -
RS Stock No. 125-0699
Mfr. Part No.180646
BrandOrbitec
HK$88.11
Each
units
GU10 5 W 3000K - 230 V 30° - Warm White 50mm 57W 53 mm 420 lm - -
RS Stock No. 795-6519
BrandRS PRO
HK$221.25
Each
units
GU5.3 7.5 W 5000K - 12 V dc 38° - Cool White 50mm - 55 mm 600 lm 30000h -
RS Stock No. 123-4887
Mfr. Part No.27445
BrandSylvania
HK$40.16
Each
units
GU10 5 W 3000K - 240 V 110° - Warm White 50mm 47W 54 mm 325 lm 15000h Retrofit
RS Stock No. 125-0701
Mfr. Part No.180687
BrandOrbitec
HK$126.74
Each
units
E14 3 W 3000K - 230 V 120° - Warm White 39mm 30W 66 mm 220 lm - -
RS Stock No. 123-4881
Mfr. Part No.27428
BrandSylvania
HK$38.10
Each
units
GU10 3.6 W 4000K - 240 V 36° - Cool White 50mm 36W 54 mm 250 lm 15000h Retrofit
RS Stock No. 138-3522
Mfr. Part No.929001347302
HK$1,326.49
1 Box of 10
Box(es)
GU10 5.5 W 2700K 927 220 → 240 V 36° Yes Warm White 50mm 50W 54 mm 355 lm 40000h -
New
RS Stock No. 191-7741
Mfr. Part No.4052899957749
BrandOsram
HK$53.71
Each
units
GU5.3 2.9 W 2700K - 12 V 36° No Warm White 51mm - 46 mm 230 lm 15000h -
RS Stock No. 123-7973
BrandRS PRO
HK$47.62
Each (In a Pack of 5)
units
GU10 5.8 W 4000K - 220 → 240 V 36° Yes Cool White - 55W 53 mm 380 lm 15000h Retrofit
New
RS Stock No. 191-7725
Mfr. Part No.4058075095427
BrandOsram
HK$69.40
Each
units
GU10 6.5 W 2700K - 220 → 240 V 40° Yes Warm White 51mm - 55 mm 350 lm 40000h -
New
RS Stock No. 191-7743
Mfr. Part No.4052899958104
BrandOsram
HK$29.57
Each
units
GU10 4.3 W 2700K - 220 → 240 V 36° No Warm White 51mm - 55 mm 350 lm 10000h -
RS Stock No. 138-3515
Mfr. Part No.929001347002
HK$1,326.49
1 Box of 10
Box(es)
GU10 5.5 W 2700K 927 220 → 240 V 25° Yes Warm White 50mm 50W 54 mm 355 lm 40000h -
New
RS Stock No. 191-7705
Mfr. Part No.4058075264496
BrandOsram
HK$277.01
Each
units
G53 11.8 W 3000K - 12 V 40° Yes Warm White 110.7mm - 55 mm 650 lm 40000h -
New
RS Stock No. 191-7723
Mfr. Part No.4058075105096
BrandOsram
HK$289.08
Each
units
G53 15 W 2700K - 12 V 40° Yes Warm White 111mm - 55 mm 800 lm 40000h -
New
RS Stock No. 191-7720
Mfr. Part No.4058075264083
BrandOsram
HK$193.12
Each
units
E27 12.5 W 2700K - 220 → 240 V 30° Yes Warm White 122mm - 132 mm 1035 lm 25000h -
RS Stock No. 786-9130
BrandRS PRO
HK$106.62
Each
units
GU10 6 W 3000K - 220 → 240 V 40° No Warm White 50mm 75W 55 mm 220 lm 20000h Retrofit
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...