LED Linear Lamps

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Lamp Base Wattage Dimmable Viewing Angle Colour Temperature Colour Rendering Colour Tone Incandescent Equivalent Wattage Length Diameter Luminosity Life Hours EU Energy Efficiency Rating Series
New
RS Stock No. 193-8083
Mfr. Part No.4058075272026
BrandOsram
HK$278.79
Each
units
B15D 6.3 W - 320° 2700K - Warm White - 90 mm 18mm 806 lm 15,000h A++ LED SPECIAL T SLIM
RS Stock No. 124-4335
Mfr. Part No.8718696578810
HK$236.55
Each
units
R7S 14 W Yes - 4000K 80 - 100W 118 mm 29mm 1800 lm 15000h A++ -
RS Stock No. 124-4334
Mfr. Part No.8718696578797
HK$224.51
Each
units
R7S 14 W Yes - 3000K 80 - 100W 118 mm 29mm 1600 lm 15000h A+ -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...