LED Cluster Lamps

LED cluster lamps consist of LEDs (light emitting diodes), generally of the same colour, that are grouped together to produce a bright light. Because LEDs require only a small amount of power to function, they are energy efficient and suitable for situations where energy consumption is a concern. LED cluster lamps also have a long life and are low maintenance, needing to be replaced relatively infrequently. They are also known for their durability and capacity to withstand vibrations and shocks, which makes them useful in a range of harsh environments.

What are LED cluster lamps used for?

LED cluster lamps have a range of applications, including in industry, in entertainment and hospitality settings like hotels and bars, and in process control.

Types of LED cluster lamps

LED cluster lamps mainly vary in terms of the colour of light they emit. They can also differ in terms of their voltage and current rating, as well as their size and expected lifespan.


...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Lamp Base Light Colour Lens Colour Voltage Rating Length Diameter Intensity Current Rating Viewing Angle EU Energy Efficiency Rating Life Hours Series Wattage
RS Stock No. 497-075
Mfr. Part No.180155
BrandOrbitec
HK$158.33
Each
units
GU10 White - 230 V ac 52.5 mm 50mm 15700 mcd 20 mA 10 → 20° A++ - - -
RS Stock No. 184-6991
BrandRS PRO
HK$767.51
Each
units
E27 White - 100 → 240 V 201 mm 87mm - - 360° - 50000h - 27 W
RS Stock No. 123-5893
Mfr. Part No.4052899961586
BrandLEDVANCE
HK$796.00
Each
units
E27 Cool White Yellow 240 V 235 mm 93mm - - - A+ 32000h - 36 W
New
RS Stock No. 191-7706
Mfr. Part No.4058075362963
BrandOsram
HK$525.67
Each
units
E27 - - 220 → 240 V 153 mm - - - - A++ 50000 - 16 W
New
RS Stock No. 194-5867
Mfr. Part No.28375
BrandSylvania
HK$1,939.77
Each
units
E40 Cool White - 230 V 195 mm 195mm 10500 lm 124 A 360° A++ 50000h T 80 W
RS Stock No. 497-079
Mfr. Part No.180153
BrandOrbitec
HK$138.77
Each
units
GU10 Blue - 230 V ac 52.5 mm 50mm 5500 mcd 20 mA 15 → 25° A - - -
New
RS Stock No. 191-7708
Mfr. Part No.4058075127234
BrandOsram
HK$794.51
Each
units
E27 - - 220 → 240 V 195 mm 80mm - - - A++ 50000h - 46 W
RS Stock No. 126-8877
Mfr. Part No.RTF078
HK$1,394.54
Each
units
E40 Cool White - 220 → 240 V ac 255 mm 112mm 9600 lm - 360° A+ 50000h - 80 W
RS Stock No. 184-6993
BrandRS PRO
HK$805.83
Each
units
E40 White - 100 → 240 V 247 mm 87mm - - 360° - 50000h - 36 W
New
RS Stock No. 195-0337
Mfr. Part No.4058075169050
BrandOsram
HK$208.09
Each
units
R7s Warm White - 220 → 240 V 78 mm 28mm - - 360° A++ 15000h PARATHOM DIM LINE 11.5 W
RS Stock No. 126-8866
Mfr. Part No.RTF036
HK$1,736.07
Each
units
E40 Cool White - 220 → 240 V ac 305 mm 100mm 6500 lm - 360° A+ 50000h - 60 W
RS Stock No. 780-0450
BrandRS PRO
HK$1,037.80
Each
units
E40 White - 85 → 265 V ac 233 mm 93mm 3800 lm 160 mA 360° A+ 50000h - 36 W
New
RS Stock No. 194-5868
Mfr. Part No.28376
BrandSylvania
HK$2,247.85
Each
units
E40 Cool White - 230 V 320 mm 130mm 13000 lm 142 A 360° A++ 50000h T 110 W
New
RS Stock No. 193-8150
Mfr. Part No.4058075124981
BrandOsram
HK$1,343.51
Each
units
E40 Cool White - 220 → 240 V 270 mm 110mm - 8.6 A 360° A++ 50000h HQL LED PRO 95 W
RS Stock No. 310-6791
Mfr. Part No.217-501-76-65
BrandMarl
HK$639.08
Each
units
ES/E27 Red - 230 V ac 97 mm 68.5mm 11000 mcd 25 mA 120° - - - -
RS Stock No. 126-8875
Mfr. Part No.RTF076
HK$733.08
Each
units
E27 Cool White - 220 → 240 V ac 215 mm 90mm 4800 lm - 360° A+ 50000h - 40 W
RS Stock No. 764-6284
Mfr. Part No.240-061-64
BrandMarl
HK$342.44
Each
units
BA15d Warm White - 48 V ac/dc 29.7 mm 16mm 1300 mcd 10 mA - - - - -
New
RS Stock No. 195-0346
Mfr. Part No.4058075125001
BrandOsram
HK$1,343.51
Each
units
E40 Warm White - 220 → 240 V 270 mm 110mm - 8.6 (Inrush) A 360° A++ 50000h HQL LED 95 W
New
RS Stock No. 194-5870
Mfr. Part No.28377
BrandSylvania
HK$1,276.48
Each
units
E40 Cool White - 230 V 195 mm 200mm 10500 lm 71.2 A - A++ 50000h H 80 W
RS Stock No. 184-6990
BrandRS PRO
HK$420.99
Each
units
E27 White - 100 → 240 V 155 mm 65mm - - 360° - 50000h - 19 W
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
CPF precision resistors are constructed from an alumina ...
Description:
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions ...
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder ...
Description:
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder contactsPure tin plating provides compatibility with Lead–free and Lead containing soldering processes.