Heat Lamps

Heat lamps are infrared (IR) lamps that emit heat and are mostly used for radiant heating in communal areas making them an energy efficient alternative to patio heaters. They can also be used in heated counter tops and cooking surfaces commonly found in restaurants.

IR lamps can also be used for instant shortwave drying, which can be incredibly helpful for drying print on paper, drying lacquer and drying water based paints.

Heat lamps are economical to run and offer direct, draught free warmth. They heat up incredibly quickly, with most at full power able to provide heat within a few seconds. Some heat lamps have a dimmable function that allows you to easily regulate the temperature.

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Wattage Lamp Base Voltage Rating Length Diameter Colour Temperature Lamp Finish Life Hours Series
RS Stock No. 796-0160
BrandRS PRO
HK$156.62
Each
units
1.5 kW SK15 230 V 350 mm 10mm - Red 5000h -
RS Stock No. 743-836
Mfr. Part No.IR175C
HK$163.73
Each
units
175 W E27 240/250 V 136 mm 128mm 2400K Clear 5000h -
RS Stock No. 789-7909
Mfr. Part No.IR300CH
BrandPhilips
HK$224.38
Each
units
300 W E27 230/250 V 179 mm 125mm - Clear 5000h -
RS Stock No. 796-0126
BrandRS PRO
HK$118.68
Each
units
500 W R7S 230 V 118 mm 10mm - Red 5000h -
RS Stock No. 796-0088
BrandRS PRO
HK$83.10
Each
units
300 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS Stock No. 796-0136
BrandRS PRO
HK$152.45
Each
units
1 kW R7S 230 V 254 mm 10mm - Red 5000h -
RS Stock No. 796-0094
BrandRS PRO
HK$192.56
Each
units
500 W R7S 230 V 220 mm 10mm - Clear 8000h -
RS Stock No. 796-0246
BrandRS PRO
HK$415.31
Each
units
1.5 kW R7S 230 V 348 mm 10mm - Gold 5000h -
RS Stock No. 796-0151
BrandRS PRO
HK$192.56
Each
units
1.4 kW R7S 110 V 348 mm 10mm - Red 5000h -
RS Stock No. 796-0280
BrandRS PRO
HK$386.88
Each
units
1 kW SK15 230 V 350 mm 10mm - Gold 5000h -
RS Stock No. 796-0350
BrandRS PRO
HK$245.55
Each
units
1 kW X Strap 230 V 370 mm 10mm - Clear - -
RS Stock No. 796-0158
BrandRS PRO
HK$178.06
Each
units
1.5 kW R7S 230 V 348 mm 10mm - Red 5000h -
RS Stock No. 796-0114
BrandRS PRO
HK$128.38
Each
units
400 W R7S 230 V 118 mm 10mm - Red 5000h -
RS Stock No. 796-0091
BrandRS PRO
HK$101.21
Each
units
300 W SK15 230 V 216 mm 10mm - Clear 8000h -
RS Stock No. 796-0362
BrandRS PRO
HK$199.58
Each
units
500 W X Strap 230 V 210 mm 10mm - Clear - -
RS Stock No. 796-0243
BrandRS PRO
HK$363.98
Each
units
1.5 kW SK15 110 V 350 mm 10mm - Gold 5000h -
RS Stock No. 796-0312
BrandRS PRO
HK$53.75
Each
units
500 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS Stock No. 796-0221
BrandRS PRO
HK$240.62
Each
units
500 W R7S 230 V 118 mm 10mm - Gold 5000h -
RS Stock No. 796-0186
BrandRS PRO
HK$192.56
Each
units
1.4 kW R7S 230 V 348 mm 10mm - Red 5000h -
RS Stock No. 796-0372
BrandRS PRO
HK$138.12
Each
units
500 W SK15 230 V 216 mm 10mm - Clear - -
Related Products
HSS miniature twist drill bits for use with ...
Description:
HSS miniature twist drill bits for use with PCB drillsDrills have 2.35mm diameter shankProduce clean holes in multi-layer PCB boards.
Miniature solid Tungsten Carbide drill bits for use ...
Description:
Miniature solid Tungsten Carbide drill bits for use with PCB drillsStraight or Shoulder shank types available (Shoulder types have Ø3.2 shank)Produce clean holes in multi-layer or standard circuit boards.
K-109-11 Diamond PCB drill bit Various sizes available. ...
Description:
K-109-11 Diamond PCB drill bit Various sizes available.
K-109-50 series 2.35 mm drill bit. ...
Description:
K-109-50 series 2.35 mm drill bit.