Heat Lamps

Heat lamps are infrared (IR) lamps that emit heat and are mostly used for radiant heating in communal areas making them an energy efficient alternative to patio heaters. They can also be used in heated counter tops and cooking surfaces commonly found in restaurants. IR lamps can also be used for instant shortwave drying, which can be incredibly helpful for drying print on paper, drying lacquer and drying water based paints.Heat lamps are economical to run and offer direct, draught free warmth. They heat up incredibly quickly, with most at full power able to provide heat within a few seconds. Some heat lamps have a dimmable function that allows you to easily regulate the temperature.

...
Read more Read less

Filters

Viewing 41 - 48 of 48 products
Results per page
Description Price Wattage Lamp Base Voltage Rating Length Diameter Colour Temperature Lamp Finish Life Hours
RS Stock No. 796-0277
BrandRS PRO
HK$471.33
Each
units
2 kW SK15 230 V 350 mm 20mm - Gold 5000h
RS Stock No. 796-0246
BrandRS PRO
HK$415.31
Each
units
1.5 kW R7S 230 V 348 mm 10mm - Gold 5000h
RS Stock No. 796-0148
BrandRS PRO
HK$228.46
Each
units
1.5 kW R7S 110 V 348 mm 10mm - Red 5000h
RS Stock No. 796-0227
BrandRS PRO
HK$471.33
Each
units
1.5 kW SK15 230 V 350 mm 20mm - Gold 5000h
RS Stock No. 796-0375
BrandRS PRO
HK$192.16
Each
units
500 W R7S 230 V 254 mm 20mm - Clear -
RS Stock No. 796-0331
BrandRS PRO
HK$153.06
Each
units
500 W SK15 230 V 216 mm 10mm - Clear -
RS Stock No. 796-0303
BrandRS PRO
HK$67.37
Each
units
300 W R7S 230 V 118 mm 20mm - Clear 8000h
RS Stock No. 796-0139
BrandRS PRO
HK$188.27
Each
units
1.3 kW R7S 230 V 254 mm 10mm - Red 5000h
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...