Oven Bulbs

What are oven bulbs?Oven bulbs are a necessity in any kitchen, whether you need it for an oven, microwave or even for a fridge. These bulbs have to withstand a range of temperatures, only this way they can provide enough light. Oven bulbs come in a range of sizes to fit your requirements. These lamps usually feature a halogen lighting source in subtle golden light colour. FittingsThese bulbs are available in various fitments, from E14 (SES), E27 (ES), bayonet and even push up capsule bulbs. Oven bulbs are primarily designed and manufactured with special heat-resistant solder. They can be relied to operate very satisfactorily at high oven temperatures up to 300 °C.Benefits Specific bulbs for your oven, or other appliances Wide range of fitment types to meet all needs Usually halogen light source Average lifespan of 1000 hoursApplicationsDomestic and electrical ovens, rotisseries, similar places where high temperatures prevail.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Wattage Lamp Shape Voltage Rating Length Diameter Luminosity Lamp Base Lamp Finish Maximum Operating Temperature
RS Stock No. 789-7924
Mfr. Part No.40SESOZ
BrandPhilips
HK$27.69
Each
units
40 W P45 240 V 78 mm 45mm 420 lm E14 / SES Clear +300°C
RS Stock No. 398-0022
Mfr. Part No.25SESOZP
HK$25.34
Each
units
25 W Tubular 230 → 240 V 57 mm 25mm 172 lm E14 / SES Clear +300°C
Related Products
Professional adjustable grip wrench with 3 point contact ...
Description:
Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications. Nickel Plated Vanadium Steel construction for strength and corrosion resistanceAdjustment screw and quick release lever with spring ...
EGA Master Stillson Pipe Wrenches are manufactured with ...
Description:
EGA Master Stillson Pipe Wrenches are manufactured with forged special steel handles. They are specially designed for the toughest uses in industries such as mining or oil & gas. Forged special steel handles improve safety, presenting plastic deformation before fracture, ...
The Ega-Master pipe wrench has a jaw capacity ...
Description:
The Ega-Master pipe wrench has a jaw capacity of 50.8mm and overall length of 304.8mm. • Convenient hanging hole for easy storage• Ductile casting APC I-Beam handle with maximum strength and minimum weight • Enlarged handle end helps to prevent ...
Quick adjusting jaw can be operated fast and ...
Description:
Quick adjusting jaw can be operated fast and conveniently with one handRatches quickly to work surfaceSmooth release on completion of jobForged hook 58mm capacity jaw equivalent to a 14 in. pipe wrenchBroached teeth ideal for most surfaces including PVC and ...