Fluorescent Lamps & Tubes

Our range of fluorescent lamps & tubes available includes leading brands such as Philips, Osram, Sylvania and GlassGuard, including their shatterproof fluorescent tubes. Whether purchasing new or replacement fluorescent lamps or tubes for offices, industrial or commercial premises, we stock an extensive selection of lighting options for you to browse.

Why use fluorescent lamps and tubes?

CFLs (compact fluorescent lamps) and fluorescent tubes have a much longer lifespan than normal light bulbs, they a brilliant for light distribution and diffusion meaning they have a better light output, with a wider reach than more traditional bulbs and give off less heat, these make them ideal for industrial settings especially when combined with the tone range available such as warm white an cool white. However, there are some environmental risks associated with using fluorescent lamps and tubes as they need to be disposed of properly due to the fluorescent materials and their negative impact on the environment.

Fluorescent tubes types

We carry many styles of fluorescent lighting including circular tubes, straight tubes and a wide range of CFLs with many different bases.

We also stock a range of lighting tones such as; extra warm white, warm white, white, cool white & daylight. Along with the various styles of fluorescent tubes which are measured by their T category which come in different lengths and energy efficiency levels: T5, T8 and T4 being among the most commonly bought fluorescent tubes. We carry two types of fluorescent tube lamp bases such as the G13 and the G5.

What is the difference between the various T5s?

  • T4- 13 mm diameter, used mainly in homes for kitchens and cabinets
  • T5-16 mm diameter, used in schools and railways ideal for larger spaces, these have less environmental impact
  • T8-26 mm, diameter, used in commercial and industrial environments

Guides & Articles

article1_image

Our comprehensive guide looks at what high bay lighting and low bay lighting is, what it’s used for, as well as the different types that are available

article1_image

This definitive guide looks at what lighting ballasts are, how they work and what they're used for, as well as products currently available on the market

Related Products
Precision metal film technologyPassivated range for superior humidity ...
Description:
Precision metal film technologyPassivated range for superior humidity performanceLoad life stability and humidity to 0.05%.
The MF series from KOA is a range ...
Description:
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.MFS variations offer ...
RC Metal Film Resistor Series has low TCRs ...
Description:
RC Metal Film Resistor Series has low TCRs over a wide resistance rangeResistance tolerance down to 0.05%Low noise and negligible voltage coefficientTemperature Coefficient of Resistance down to 5 ppm/°C.
Arcol MRA Precison Metal Film Resistors offer a ...
Description:
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºCThe resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%Maximum Operating Voltages vary from 200V to 500VMRA range now offers a maximum ...