Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 1 - 20 of 144 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 756-9828
Mfr. Part No.3244.100
BrandRittal
HK$2,639.32
Each
units
770m³/h 68dB 587m³/h 810mA 155W AC 323 x 323mm 130.5mm 230 V ac 323mm 323mm - - IP54
RS Stock No. 667-6726
Mfr. Part No.PF32000 11632103055
HK$1,319.49
Each
units
178.5m³/h 40dB 100m³/h 180mA 18 W, 19 W AC 202 x 202mm 87mm 230 V ac - - - - IP55
RS Stock No. 250-797
Mfr. Part No.PF43000 11643103055
HK$1,369.98
Each
units
380.8m³/h 42dB 233m³/h 320mA 45W AC 252 x 252mm 113mm 230 V ac - - - - IP55
RS Stock No. 250-911
Mfr. Part No.PF22000 11622801055
HK$1,174.32
Each
units
178.5m³/h 44dB 61m³/h 210mA 5W DC 145 x 145mm 64mm 24 V dc - - - - IP54
RS Stock No. 667-6745
Mfr. Part No.PF67000 11667103055
HK$2,033.00
Each
units
2125m³/h 69dB 945m³/h 170mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS Stock No. 251-071
Mfr. Part No.PF65000 11665102055
HK$1,547.26
Each
units
831m³/h 54dB 480m³/h 360mA 80W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS Stock No. 756-9767
Mfr. Part No.3238.100
BrandRittal
HK$1,673.72
Each
units
66m³/h 49dB 50m³/h 110mA 19W AC 148.5 x 148.5mm 58.5mm 230 V ac 148.5mm 148.5mm - - IP54
RS Stock No. 756-9758
Mfr. Part No.3237.100
BrandRittal
HK$978.18
Each
units
25m³/h 43dB 18m³/h 52mA 9W AC 116.5 x 116.5mm 43mm 230 V ac 116.5mm 116.5mm - - IP54
RS Stock No. 904-8039
Mfr. Part No.PTF60700 11687102055
HK$2,694.69
Each
units
550m³/h 69dB(A) 370m³/h 450mA 100W AC 470 x 470mm 57mm 230 V ac 152mm 470mm Ball Rectangular IP54
RS Stock No. 250-781
Mfr. Part No.PF65000 11665103055
HK$1,709.36
Each
units
831m³/h 54dB 505m³/h 360mA 80W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS Stock No. 250-999
Mfr. Part No.PF11000 11611801055
HK$711.91
Each
units
29m³/h 33dB 18m³/h 100mA 2.4W DC 109 x 109mm 49mm 24 V dc - - - - IP54
RS Stock No. 250-775
Mfr. Part No.PF66000 11666103055
HK$1,823.42
Each
units
1741m³/h 63dB 770m³/h 660mA 150W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS Stock No. 756-9812
Mfr. Part No.3243.100
BrandRittal
HK$2,380.09
Each
units
600m³/h 61dB 510m³/h 430mA 89W AC 323 x 323mm 118.5mm 230 V ac 323mm 323mm - - IP54
RS Stock No. 756-9764
Mfr. Part No.3237.600
BrandRittal
HK$1,933.36
Each
units
20m³/h 38 dB, 43 dB 15 m³/h, 18 m³/h 65mA 9 W, 11 W AC 116.5 x 116.5mm 43mm 230 V ac 116.5mm 116.5mm - - IP54
RS Stock No. 756-9755
Mfr. Part No.3237.124
BrandRittal
HK$1,058.31
Each
units
20m³/h 38dB 18m³/h 140mA 3W DC 116.5 x 116.5mm 43mm 24 V dc 116.5mm 116.5mm - - IP54
RS Stock No. 667-6739
Mfr. Part No.PF67000 11667102055
HK$1,938.16
Each
units
2125m³/h 69dB 845m³/h 880mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS Stock No. 667-6754
Mfr. Part No.PF67000 11867102055
HK$4,026.65
Each
units
2125m³/h 69dB 845m³/h 880mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS Stock No. 904-8036
Mfr. Part No.PTF61000 11681102055
HK$2,677.07
Each
units
750m³/h 77dB(A) 500m³/h 720mA 160W AC 470 x 470mm 57mm 230 V ac 152mm 470mm Ball Rectangular IP54
RS Stock No. 689-9758
Mfr. Part No.NSYCVF165M230PF
HK$3,438.44
Each
units
- 51dB 193m³/h 940mA 14.3W AC 268 x 248mm 104mm 230 V ac 268mm 248mm - - IP54
RS Stock No. 250-905
Mfr. Part No.PF11000 11611151055
HK$589.96
Each
units
29m³/h 33dB 18m³/h 150mA 11 W, 12 W AC 109 x 109mm 62mm 115 V ac - - - - IP54
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...