Extractor Fans

Extractor fans also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.


The airflow of a fan is in cubic feet per hour (m³/h) and is an important factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls


Basic types of fans for extraction, intake and ventilation are:


  • Axial fans – most common type, usually wall mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall

  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy

  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling

Where to place fans?


  • Kitchen – removes cooking smells, steam and traps grease therefore providing healthier environment

  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet

  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering

  • Window – some window fans can be mounted on the window but a special kit is required for these window vents

...
Read more Read less

Filters

Viewing 41 - 45 of 45 products
Results per page
Description Price Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Series Special Features Termination Type
RS Stock No. 272-160
Mfr. Part No.TX6WL
BrandVent-Axia
HK$3,341.80
Each
units
Extraction, Intake 395m³/h 43dB(A) Wall Mounted - 303 x 310mm 315mm 303mm 310mm Square - - -
RS Stock No. 136-9958
Mfr. Part No.Lo-Carbon TX9WL wireless
BrandVent-Axia
HK$8,239.57
Each
units
Extraction, Intake 326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h 39dB Wall Mounted - 388 x 391mm 240 → 315mm 388mm 391mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 884-1008
Mfr. Part No.Solo Plus T
BrandVent-Axia
HK$2,074.70
Each
units
Extraction - 11.5 (Trickle) dBA, 24 (Min Boost) dBA, 34.5 (Max Boost) dBA Flush Mounted, Surface Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option Screw
RS Stock No. 272-154
Mfr. Part No.TX9WW
BrandVent-Axia
HK$4,523.36
Each
units
Extraction, Intake 795m³/h 43dB(A) Window Mounted - 302 x 304mm 150mm 302mm 304mm Square - - -
RS Stock No. 136-9957
Mfr. Part No.Lo-Carbon TX9WL
BrandVent-Axia
HK$7,284.18
Each
units
Extraction, Intake 326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h 39dB Wall Mounted - 388 x 391mm 240 → 315mm 388mm 391mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
Related Products
Box joint constructionSelf-gripping jaws on pipes and nuts ...
Description:
Box joint constructionSelf-gripping jaws on pipes and nuts operated with one-handed downward pressurePatented parallel jaw design, grips the hex by four sides not just two eliminating nut burringPlastic Handle Grip MaterialDIN5231D.
Manufactured using immersed insulation process. Soft cushioned grip. ...
Description:
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 ...
Automatic adjustment in use by simply by squeezing ...
Description:
Automatic adjustment in use by simply by squeezing the handles - ideal for frequent changes of work-piece sizeSingle-handed operation for left and right-handed usersSelf-locking action prevents slipping and reduces force required Locking lever for space-saving closed-handle transportation and storageHigh-stability ...
Very good access in restricted spaces due to ...
Description:
Very good access in restricted spaces due to long, narrow jaws and slim head design19-step pushbutton adjustmentSelf-locking action prevents slipping and reduces force required High-stability double guide box-joint constructionMade from chrome-vanadium alloy steel, oil-hardened and tempered Gripping surfaces with ...