Duct Fans

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Air Flow Duct Diameter Mounting Noise Level Supply Voltage Bearing Type Configuration Maximum Current Series Special Features Static Pressure Termination Type
RS Stock No. 272-132
Mfr. Part No.ACM150
BrandVent-Axia
HK$2,102.77
Each
units
522m³/h 150mm In Line 35dB(A) 220 → 240 V - - - - - - -
RS Stock No. 272-126
Mfr. Part No.ACM100
BrandVent-Axia
HK$1,368.48
Each
units
256m³/h 100mm In Line 23dB(A) 220 → 240 V - - - - - - -
RS Stock No. 184-4851
Mfr. Part No.90101AA
BrandXpelair
HK$1,112.19
Each
units
36m³/h 100mm In Line 25dB(A) 220 → 240 V - - - - - - -
RS Stock No. 184-4867
Mfr. Part No.90103AA
BrandXpelair
HK$1,051.35
Each
units
72m³/h 150mm In Line 26dB(A) 220 → 240 V - - - - - - -
RS Stock No. 892-8713
Mfr. Part No.ACM100T
BrandVent-Axia
HK$2,198.65
Each
units
256m³/h 100mm In Line 23 dB(A) @ 3 m 220 → 240 V - Round 100mA ACM Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor 150Pa -
RS Stock No. 892-8717
Mfr. Part No.ACM150T
BrandVent-Axia
HK$3,440.58
Each
units
522m³/h 147mm In Line 35 dB(A) @ 3 m 220 → 240 V - Orbound 210mA ACM Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor - -
RS Stock No. 272-722
Mfr. Part No.ACM200
BrandVent-Axia
HK$3,095.56
Each
units
864m³/h 200mm In Line 38dB(A) 220 → 240 V - - - - - - -
RS Stock No. 884-0982
Mfr. Part No.SDX150
BrandVent-Axia
HK$1,862.48
Each
units
536m³/h 150mm In Line - - - Rectangular - Euro Four Sealing Rings, Weather Tight Fit - Quick Connect
RS Stock No. 184-4873
Mfr. Part No.90104AW
BrandXpelair
HK$1,668.42
Each
units
1098m³/h 200mm In Line 29dB(A) 220 → 240 V - - - - - - -
RS Stock No. 884-0985
Mfr. Part No.ACP15012
BrandVent-Axia
HK$3,089.26
Each
units
320m³/h 150mm In Line - - Ball Round - ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa Quick Connect
RS Stock No. 184-4889
Mfr. Part No.XID315
BrandXpelair
HK$2,474.72
Each
units
1692m³/h 315mm In Line 36dB(A) 220 → 240 V - - - - - - -
RS Stock No. 884-0976
Mfr. Part No.ACP10012
BrandVent-Axia
HK$4,063.83
Each
units
166m³/h 100mm In Line - - Ball Round - ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa Quick Connect
RS Stock No. 884-0991
Mfr. Part No.SDX315
BrandVent-Axia
HK$3,256.40
Each
units
983m³/h 315mm In Line - - Ball Round - Euro IP54 Terminal Box, Metal Impellers, 2 Year Warranty 700Pa Quick Connect
RS Stock No. 884-0988
Mfr. Part No.SDX100
BrandVent-Axia
HK$1,578.95
Each
units
212m³/h 100mm Surface Mount - - - Rectangular - Euro Four Sealing Rings, Weather Tight Fit - Quick Connect
Related Products
Our range of Rivet Nuts from Bollhoff are ...
Description:
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals. To build desk framesAllows for full ...
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
For assemblies using thin and vulnerable materials Wide ...
Description:
For assemblies using thin and vulnerable materials Wide grip range, with large area blind-side spead Can be used with oversized holes Aluminium alloy (3·5% magnesium) body, carbon steel mandrel.
Soft set rivet for fastening resin based materials ...
Description:
Soft set rivet for fastening resin based materials Developed for use with electronics micro assemblies Suitable for fixing PCB connectors & ejectors etc 99·5% pure aluminium alloy body, aluminium alloy mandrel.