Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Read more Read less

Filters

Viewing 81 - 100 of 1810 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 817-9160
Mfr. Part No.9AD1201H12
HK$372.23
Each
units
100 240 V ac 120 x 120 x 38mm AC 120mm 4.4W 120mm 38mm 80mA 180m³/h - 42dB 3250rpm Ball -
RS Stock No. 825-8175
Mfr. Part No.W4E315-CA05-51
Brandebm-papst
HK$3,059.90
Each
units
230 V ac 315 x 51mm AC - 135W - 51mm 600mA 2230m³/h - 70dB 1610rpm Ball -
RS Stock No. 825-6699
Mfr. Part No.4800X
Brandebm-papst
HK$436.06
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 9W 119mm 38mm - 97m³/h - 32dB 1750rpm Sintec -
RS Stock No. 760-4769
Mfr. Part No.4414M
Brandebm-papst
HK$375.74
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 4W 119mm 38mm - 184m³/h - 42dB 3300rpm Ball -
RS Stock No. 175-7195
Mfr. Part No.9956
Brandebm-papst
HK$440.17
Each
units
230 V ac 119 x 119 x 25mm AC 119mm 14W 119mm 25mm 61mA 117m³/h - 37dB 2450rpm Ball -
RS Stock No. 619-6680
BrandRS PRO
HK$1,222.82
Each
units
24 V dc 172 x 51mm DC - 23W - 51mm 970mA 399.3m³/h - 52dB 3300rpm Ball -
RS Stock No. 200-7766
Mfr. Part No.412FH
Brandebm-papst
HK$149.83
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 800mW 40mm 10mm 66mA 9m³/h - 26dB 6000rpm Sleeve -
RS Stock No. 544-0655
Mfr. Part No.SF23080AT/2082HSL.GN
BrandSunon
HK$207.10
Each
units
220 240 V ac 80 x 80 x 25mm AC 80mm 13.5W 80mm 25mm 70mA 28.9m³/h - 33dB 2750rpm Sleeve -
RS Stock No. 613-7451
Mfr. Part No.4412 F/2GL-489
Brandebm-papst
HK$255.13
Each
units
12 V dc 119 x 119 x 25mm DC 119mm 1.25W 119mm 25mm - 94m³/h - 26dB 1600rpm Sleeve -
RS Stock No. 826-0746
Mfr. Part No.612NHH-118
Brandebm-papst
HK$336.63
Each
units
12 V dc 60 x 60 x 25mm DC 60mm 2.9W 60mm 25.4mm - 56m³/h - 41dB 6800rpm Ball -
RS Stock No. 426-386
Mfr. Part No.412 F/2H-038
Brandebm-papst
HK$191.33
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 800mW 40mm 10mm - 9m³/h - 26dB 6000rpm Sleeve -
RS Stock No. 758-8254
Mfr. Part No.ME80252V1-000U-A99
BrandSunon
HK$124.09
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 1.8W 80mm 25mm 73mA 69.7m³/h - 33dB 3200rpm Vapo -
RS Stock No. 829-8980
Mfr. Part No.9WP1212H1011
HK$373.43
Each
units
12 V dc 119 x 119 x 38mm DC 119mm 4.56W 119mm 38mm 380mA 168.3m³/h - 39dB 2600rpm Ball -
RS Stock No. 825-6680
Mfr. Part No.4660N
Brandebm-papst
HK$491.86
Each
units
115 V ac, 230 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm 220mA 179.9m³/h - 47dB - Sleeve -
RS Stock No. 825-6655
Mfr. Part No.4606X
Brandebm-papst
HK$558.77
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm - 180m³/h - 51dB 3100rpm Ball -
RS Stock No. 468-4703
Mfr. Part No.4800N
Brandebm-papst
HK$479.28
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 9W 119mm 38mm 78.3mA 97m³/h - 32dB 1750rpm Sleeve -
RS Stock No. 211-9320
Mfr. Part No.4600Z-881
Brandebm-papst
HK$312.44
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm 157mA 180m³/h - 45dB 3100rpm Sleeve -
RS Stock No. 751-1516
Mfr. Part No.9S0824M4011
HK$96.87
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 1.44W 80mm 25mm 60mA 49.8m³/h - 22dB 2500rpm Ball -
RS Stock No. 826-0890
Mfr. Part No.8414NMU
Brandebm-papst
HK$493.91
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 1.4W 80mm 25.4mm - 58m³/h - 27dB 2600rpm Ball -
RS Stock No. 798-0798
Mfr. Part No.MEC0252V1-0000-A99
BrandSunon
HK$210.50
Each
units
24 V dc 120 x 120 x 25mm DC 120mm 5W 25mm 120mm 207mA 184m³/h - 44.5dB 3100rpm Vapo -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...