Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Read more Read less

Filters

Viewing 41 - 60 of 1810 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 826-0837
Mfr. Part No.7112N/2
Brandebm-papst
HK$1,375.97
Each
units
12 V dc 150 x 38mm DC - 12W - 38mm - 308m³/h - 53dB 2850rpm Ball -
RS Stock No. 812-3316
Mfr. Part No.7214N/19
Brandebm-papst
HK$1,008.44
Each
units
24 V dc 150 x 55mm DC - 12W - 55mm - 360m³/h - 53dB 3050rpm Ball -
RS Stock No. 758-8235
Mfr. Part No.ME80201V2-000U-A99
BrandSunon
HK$60.75
Each
units
12 V dc 80 x 80 x 20mm DC 80mm 1.14W 80mm 20mm 95mA 56.1m³/h - 35dB 3000rpm Vapo -
RS Stock No. 544-0706
Mfr. Part No.DP200A/2123XST.GN
BrandSunon
HK$233.75
Each
units
220 240 V ac 120 x 120 x 38mm AC 120mm 21W 120mm 38mm 120mA 161.4m³/h - 49dB 3100rpm Sleeve -
RS Stock No. 760-4763
Mfr. Part No.4418ML
Brandebm-papst
HK$354.94
Each
units
48 V dc 119 x 119 x 38mm DC 119mm 3.2W 119mm 38mm - 168m³/h - 40dB 3000rpm Ball -
RS Stock No. 541-5283
BrandRS PRO
HK$101.88
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 960mW 80mm 25mm 50mA 26cfm - 23dB 2100rpm Ball -
RS Stock No. 668-8833
BrandRS PRO
HK$44.49
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 2.4W 80mm 25mm 160mA 68m³/h - 34dB 3100rpm Sleeve -
RS Stock No. 700-9231
Mfr. Part No.412FH-RS0
Brandebm-papst
HK$245.27
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 800mW 40mm 10mm - 9m³/h - 26dB 6000rpm Sleeve -
RS Stock No. 619-6848
BrandRS PRO
HK$380.59
Each
units
230 V ac 172 x 51mm AC - 35W - 51mm 120mA 399.3m³/h - 52dB 3200rpm Ball -
RS Stock No. 668-8801
BrandRS PRO
HK$83.66
Each
units
24 V dc 40 x 40 x 10mm DC 40mm 1.4W 40mm 10mm 90mA 11.4m³/h - 25dB 6000rpm Sleeve -
RS Stock No. 541-5227
BrandRS PRO
HK$90.53
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 1.9W 60mm 25mm 90mA 30.6m³/h - 27dB 3500rpm Ball -
RS Stock No. 825-8178
Mfr. Part No.W4D350-CA06-14
Brandebm-papst
HK$4,023.76
Each
units
230 V ac, 400 V ac 460 x 80mm AC - 190W - 80mm 680mA 3300m³/h - 72dB 1620rpm Ball -
RS Stock No. 619-6545
BrandRS PRO
HK$222.74
Each
units
12 V dc 120 x 120 x 38mm DC 120mm 6W 120mm 38.5mm 500mA 178.4m³/h - 43dB 2800rpm Ball -
RS Stock No. 541-5306
BrandRS PRO
HK$100.63
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 2.41W 80mm 25mm 100mA 68m³/h - 35dB 3100rpm Ball -
RS Stock No. 826-0803
Mfr. Part No.6314/2NP
Brandebm-papst
HK$1,089.683
Each (In a Pack of 25)
units
24 V dc 171.5 x 50.8mm DC - 23W - 50.8mm - 470m³/h - 56dB 4400rpm Ball -
RS Stock No. 758-8245
Mfr. Part No.ME80252V2-000U-A99
BrandSunon
HK$116.54
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 1.4W 80mm 25mm 59mA 63m³/h - 30dB 2900rpm Vapo -
RS Stock No. 299-1497
Mfr. Part No.512F
Brandebm-papst
HK$182.26
Each
units
12 V dc 50 x 50 x 15mm DC 50mm 800mW 50mm 15mm 67mA 20m³/h - 30dB 5000rpm Sleeve -
RS Stock No. 829-8968
Mfr. Part No.9WP0824H4011
HK$275.51
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 1.68W 80mm 25mm 70mA 61.9m³/h - 29dB 2900rpm Ball -
RS Stock No. 829-8965
Mfr. Part No.9WP0912F401
HK$221.03
Each
units
12 V dc 92 x 92 x 25mm DC 92mm 1.68W 92mm 25mm 140mA 74.5m³/h - 30dB 2650rpm Ball -
RS Stock No. 757-8608
Mfr. Part No.3412N/2HH-RS0
Brandebm-papst
HK$310.82
Each
units
12 V dc 92 x 92 x 25mm DC 92mm 2.9W 92mm 25mm - 102m³/h - 39dB 3250rpm Ball -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...