Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 184-6758
Mfr. Part No.ASFN66371
BrandPanasonic
HK$189.66
Each
units
12 V dc 60 x 60 x 25mm Dc 60mm 3.12W 60mm 25mm 260mA 0.75m³/min - 36.5dB(A) - Ball -
RS Stock No. 184-6764
Mfr. Part No.ASEN80416
BrandPanasonic
HK$281.99
Each
units
230 V ac 80 x 80 x 38mm Ac 80mm 10W 80mm 38mm 70mA 0.9m³/min - 38dB(A) - Ball -
RS Stock No. 184-6759
Mfr. Part No.ASFN66391
BrandPanasonic
HK$192.18
Each
units
12 V dc 60 x 60 x 25mm Dc 60mm 3.12W 60mm 25mm 260mA 0.75m³/min - 36.5dB(A) - Ball -
RS Stock No. 184-6754
Mfr. Part No.ASFN40791
BrandPanasonic
HK$304.71
Each
units
12 V dc 40 x 40 x 10mm Dc 40mm 1.2W 40mm 10mm 100mA 0.17m³/min - 29dB(A) - Ball -
RS Stock No. 184-6756
Mfr. Part No.ASFN64371
BrandPanasonic
HK$189.66
Each
units
12 V dc 60 x 60 x 25mm Dc 60mm 840mW 60mm 25mm 70mA 0.37m³/min - 19dB(A) - Ball -
RS Stock No. 184-6769
Mfr. Part No.ASEN102569
BrandPanasonic
HK$382.06
Each
units
230 V ac 119 x 119 x 25mm Ac 119mm 11W 119mm 25.5mm 100mA 2m³/min - 38dB(A) - Ball -
RS Stock No. 184-6760
Mfr. Part No.ASFN14B91
BrandPanasonic
HK$661.19
Each
units
12 V dc 119 x 119 x 38mm Dc 119mm 4.2W 119mm 38.4mm 350mA 2.27m³/min - 37dB(A) - Ball -
RS Stock No. 184-6767
Mfr. Part No.ASEN902569
BrandPanasonic
HK$366.15
Each
units
230 V ac 92.5 x 25 x 92.5mm Ac 92.5mm 10W 92.5mm 25mm 90mA 0.98m³/min - 39dB(A) - Ball -
RS Stock No. 184-6765
Mfr. Part No.ASEN804569
BrandPanasonic
HK$281.99
Each
units
230 V ac 80 x 80 x 38mm Ac 80mm 10W 80mm 38mm 70mA 0.9m³/min - 38dB(A) - Ball -
RS Stock No. 184-6772
Mfr. Part No.ASEN50756
BrandPanasonic
HK$712.21
Each
units
230 V ac 150 x 38 x 162mm Ac 162mm 35W 150mm 38mm 190mA 6m³/min - 56dB(A) - Ball -
RS Stock No. 184-6755
Mfr. Part No.ASFN40771
BrandPanasonic
HK$302.19
Each
units
12 V dc 40 x 40 x 10mm Dc 40mm 1.2W 40mm 10mm 100mA 0.17m³/min - 29dB(A) - Ball -
RS Stock No. 184-6757
Mfr. Part No.ASFN64391
BrandPanasonic
HK$201.81
Each
units
12 V dc 60 x 60 x 25mm Dc 60mm 840mW 60mm 25mm 70mA 0.37m³/min - 19dB(A) - Ball -
RS Stock No. 184-6768
Mfr. Part No.ASEN10216
BrandPanasonic
HK$382.06
Each
units
230 V ac 119 x 119 x 25mm Ac 119mm 11W 119mm 25.5mm 100mA 2m³/min - 38dB(A) - Ball -
RS Stock No. 184-6763
Mfr. Part No.ASEN80217
BrandPanasonic
HK$422.30
Each
units
240 V ac 80 x 80 x 25mm Ac 80mm 7.6W 80mm 25mm 50mA 40.8m³/min - 31dB(A) - Ball -
RS Stock No. 184-6771
Mfr. Part No.ASEN104569
BrandPanasonic
HK$434.94
Each
units
230 V ac 120 x 120 x 38mm Ac 119mm 15W 119mm 38mm 120mA 2.9m³/min - 41dB(A) - Ball -
RS Stock No. 184-6766
Mfr. Part No.ASEN90216
BrandPanasonic
HK$366.15
Each
units
230 V ac 92.5 x 25 x 92.5mm Ac 92.5mm 10W 92.5mm 25mm 90mA 0.98m³/min - 39dB(A) - Ball -
RS Stock No. 184-6770
Mfr. Part No.ASEN10416
BrandPanasonic
HK$402.52
Each
units
230 V ac 120 x 120 x 38mm Ac 119mm 15W 119mm 38mm 120mA 2.9m³/min - 41dB(A) - Ball -
RS Stock No. 184-6761
Mfr. Part No.ASFN14B72
BrandPanasonic
HK$627.13
Each
units
24 V dc 119 x 119 x 38mm Dc 119mm 4.8W 119mm 38.4mm 200mA 2.27m³/min - 37dB(A) - Ball -