Fan Motors

What is Fan Motor? Fans and their motors have turned out to be key in present day modern plants. Regardless of whether for ventilation of distribution centres, frosty stores for cooling or only for outside air – fan motors are all over the place. The different fans accessible barely vary as far as capacity, yet rather in their general vicinity and in the region of use. It is anything but difficult to perceive that a fan for cooling must meet different prerequisites as a fan for ventilating frameworks. Advance consideration ought to be paid to the control and vitality proficiency. For new directions, for instance by recurrence inverters, the vitality utilization is lessened, and the life of the fan motors is likewise delayed.Structure of Fan motor Fan engines are extremely basic in development They comprise of a synchronous or asynchronous electric motor, with a fan wheel of the related shaft, and the associations for the lines However, DC engines are utilized (e.g. in PCs or in an auto) All motors comprise of a stator and contain a turning rotor inside, which is encompassed by shaft pieces The sorts and sizes of the fan motors are altogether different and separate vigorously among themselves The purpose behind this is the territory and the execution of the motors The higher the execution, the more mind boggling the structure should be

...
Read more Read less

Filters

Viewing 21 - 32 of 32 products
Results per page
Description Price For Use With Maximum Rotational Speed Power Consumption Supply Voltage Series
RS Stock No. 860-0229
Mfr. Part No.M4Q045-EF03-04
Brandebm-papst
HK$950.08
Each
units
Ebm-papst Q Series 1300 rpm, 1550 rpm 100 W, 110 W 115 V ac -
RS Stock No. 498-8500
Mfr. Part No.M4Q045-CF01-75.A254X28
Brandebm-papst
HK$587.56
Each
units
Ebm-papst Q Series 1300rpm 60W 230 V ac -
RS Stock No. 500-3672
Mfr. Part No.M4Q45-CF01-75.V254X28
Brandebm-papst
HK$550.04
Each
units
Ebm-papst Q Series 1300rpm 60W 230 V ac -
RS Stock No. 701-3609
Mfr. Part No.M4Q045-BD01-75
Brandebm-papst
HK$159.60
Each
units
Ebm-papst Q Series 1550rpm 26W 230 V ac -
RS Stock No. 825-6292
Mfr. Part No.55462.4076
Brandebm-papst
HK$541.11
Each
units
RRL152 Series 1800rpm 41W 115 V ac -
RS Stock No. 701-3602
Mfr. Part No.M4Q045-CA01-75
Brandebm-papst
HK$174.81
Each
units
Ebm-papst Q Series 1550rpm 30W 230 V ac -
RS Stock No. 498-8471
Mfr. Part No.M4Q045-BD01-75.A154X34
Brandebm-papst
HK$380.84
Each
units
Ebm-papst Q Series 1300rpm 29W 230 V ac -
RS Stock No. 826-1402
Mfr. Part No.M2E068-DF13-79
Brandebm-papst
HK$1,813.47
Each
units
A Series AC Axial Fan 250 mm 3000rpm 120W 115 V ac -
RS Stock No. 498-8544
Mfr. Part No.M4Q045-EF01-75.A300X34
Brandebm-papst
HK$767.74
Each
units
Ebm-papst Q Series 1300rpm 110W 230 V ac -
RS Stock No. 701-3618
Mfr. Part No.M4Q045-DA01-75
Brandebm-papst
HK$212.33
Each
units
Ebm-papst Q Series 1550rpm 62W 230 V ac -
RS Stock No. 498-8538
Mfr. Part No.M4Q045-DA05-75.A300X28
Brandebm-papst
HK$671.07
Each
units
Ebm-papst Q Series 1300rpm 86W 230 V ac -
RS Stock No. 860-0232
Mfr. Part No.M4Q045-EF01-01
Brandebm-papst
HK$865.37
Each
units
Ebm-papst Q Series 1300 rpm, 1550 rpm 100 W, 110 W 230 V ac -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...