Fan Gaskets

Fan gaskets are electrical components designed to reduce the vibration between a fan and a chassis. They do this by maintaining a seal between the fan and the housing to prevent air leakage.

How do fan gaskets work?

Fan gaskets help to seal the small gap between the fan and the enclosure chassis. This helps to reduce airflow ’feedback” and therefore loss of air pressure, ultimately improving the fan’s efficiency. Without a fan gasket, the rotating action of the fan would transmit vibration into the case housing and case chassis.

Types of fan gaskets

Fan gaskets come in a broad variety of options and are suitable for a vast majority of fans and case designs. They’re provided in different dimensions suitable to match the hole spacings in fans.

While some fan gaskets are self-adhesive, others will have fan mounting machine screws and washers to ensure a secure fit. The screws feature a threaded design, further helping to prevent the transmission and amplification of vibrations through to the chassis.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Dimensions Hole Spacing Height Width Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS Stock No. 381-0018
Mfr. Part No.JH-117001
BrandOEM
HK$32.38
Each
units
42 x 42mm 32mm 42mm 42mm EPDM, Neoprene +93°C -56°C -56 +93 °C
RS Stock No. 381-0046
Mfr. Part No.JH-117011
BrandOEM
HK$41.07
Each
units
120 x 120mm - 120mm 120mm EPDM, Neoprene +93°C -56°C -56 +93 °C
RS Stock No. 381-0024
Mfr. Part No.JH-117006
BrandOEM
HK$33.06
Each
units
62.4 x 62.4mm 50mm 62.4mm 62.4mm EPDM, Neoprene +93°C -56°C -56 +93 °C
RS Stock No. 381-0030
Mfr. Part No.JH-116270
BrandOEM
HK$35.35
Each
units
80 x 80mm - 80mm 80mm EPDM, Neoprene +93°C -56°C -56 +93 °C