Fan Speed Controllers

A fan speed controller is a device used for the management of the rotational speed of electric fans such as axial fans centrifugal fans and propeller fans. Speed controllers can be variable or have a specific number of speed settings. Speed controllers help to save energy, reduce noise and prolong the life of electrical and electronic equipmentRS Components offer a range of high-quality Single-Phase fan speed controllers from leading industry brands including Vent-Axia, Xpelair, ebm-papst and Dimplex.

Where would I use a fan speed controller?

In HVAC applications, controllers can be used for the speed control and adjustment of extractor fans.In computers, various types of computer fans are used to provide adequate cooling and different fan control mechanisms balance their cooling capacities and the noise levels they generate.Thermal controller fans are used by sensing the temperature of computing devices and increasing or decreasing the speed of fan control to regulate the temperature inside the computer to keep devices from failing from overheating.In thermostatic fan control, the fan is either on or off. The temperature inside the chassis is checked and if outside of temperature range gives the required output detected fans are set to their maximum fan speed. If the temperature drops to below the threshold set by the controller the fan turns off. This type of control method reduces noise issues and power requirements during periods of low usage. When the system is operating at capacity the fan noise can become a problem again.Time switch controllers can also be used to control the speed of the fan via settings that control the fan speed and duration of running time.Pulse-width modulation, also known as PMW, is also a common method of controlling computer fans. This gives the fan controller the ability to adjust the rotation speed on the fly without changing the input voltage to the cooling fan.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price For Use With Speed Settings Maximum Current Output Configuration Supply Voltage Alarm Output Series
RS Stock No. 376-1512
Mfr. Part No.XIC1
BrandXpelair
HK$950.49
Each
units
XID Series Fans Infinitely Variable - - 220 → 240 V ac - -
RS Stock No. 157-7056
Mfr. Part No.W300310
BrandVent-Axia
HK$1,333.01
Each
units
Vent-Axia ACM Fans Infinitely Variable 1.5A - 230 V ac - -
RS Stock No. 121-9768
Mfr. Part No.9PC8666X-S001
HK$1,509.38
Each
units
Fans 5 Speeds - Pulse Width Modulation 7 → 60 V dc - -
RS Stock No. 328-9098
Mfr. Part No.REE 50
Brandebm-papst
HK$1,445.67
Each
units
- Variable 5A - 230 V - -
RS Stock No. 668-5345
Mfr. Part No.REE10
Brandebm-papst
HK$673.20
Each
units
- Variable 1A - 230 V - -
RS Stock No. 667-0403
Mfr. Part No.CDC122055UC-R
Brandebm-papst
HK$1,027.10
Each
units
Ebm-papst 2-wire and 3-wire DC fans Variable 36mA - 12 V dc - -
RS Stock No. 667-0406
Mfr. Part No.CDC122055UR-R
Brandebm-papst
HK$1,065.97
Each
units
Ebm-papst 2-wire and 3-wire DC fans Variable 36mA - 12 V dc - -
RS Stock No. 847-4709
Mfr. Part No.FPSC230/10
HK$1,204.47
Each
units
Mains Driven Motors and Fans - 10A - 230 V ac - -
RS Stock No. 919-6242
Mfr. Part No.VAC2-3/RFI
HK$515.16
Each
units
Fans, Induction Motors, Pumps Infinitely Variable 3A - 230 V ac - -
RS Stock No. 621-8005
Mfr. Part No.CFCH
BrandDimplex
HK$1,421.80
Each
units
Dimplex CFH Fan Heaters - - - - - -
RS Stock No. 756-9944
Mfr. Part No.3120200
BrandRittal
HK$3,160.17
Each
units
TopTherm Series Fan & Filter Units - 2A Phase Cross-Over 115 → 230 V ac - -
RS Stock No. 667-0419
Mfr. Part No.CDC242055UR-R
Brandebm-papst
HK$1,125.51
Each
units
Ebm-papst 2-wire and 3-wire DC fans Variable 37mA - 24 V dc - -
RS Stock No. 165-1400
Mfr. Part No.CECXX3555MC-R
Brandebm-papst
HK$628.20
Each
units
Ebm-papst EC Fans Variable - - 10 → 57 V dc - EC Temperature Controller
RS Stock No. 165-1401
Mfr. Part No.CPCXXVV10UN-R
Brandebm-papst
HK$899.88
Each
units
PWM Controlled DC Fans Variable - Pulse Width Modulation 10 → 57 V dc - A2P Interface
RS Stock No. 190-6273
Mfr. Part No.MAX31760AEE+
HK$17.57
Each (In a Tube of 100)
units
- - 4mA Pulse Width Modulation 3 → 3.6 V - -
RS Stock No. 165-1402
Mfr. Part No.CGCXX00000
Brandebm-papst
HK$638.68
Each
units
Ebm-papst EC and DC Fans Variable 1 mA @ 10 V dc, 4 mA @ 57 V Pulse Width Modulation 10 → 57 V dc - CGC
RS Stock No. 884-1199
Mfr. Part No.RMECD
Brandebm-papst
HK$912.29
Each
units
Ebm-papst EC Fans Infinitely Variable - - 10 V dc - EC
RS Stock No. 919-6248
Mfr. Part No.VAC2-1/RFI
HK$399.62
Each
units
AC Fans Infinitely Variable 1A - 230 V ac - -
RS Stock No. 748-0838
Mfr. Part No.A72162
HK$704.41
Each
units
- Infinitely Variable 15A - 110 V ac - -
RS Stock No. 136-9966
Mfr. Part No.455874
BrandVent-Axia
HK$1,331.71
Each
units
Lo-Carbon T-Series Wall Fan 3 Speeds - Pulse Width Modulation 220 → 240 V - T-Series