Fan Inlet Rings

Fan inlet rings are devices used to maximise the performance of fans, such as backward curved centrifugal fans, by guiding air into the impeller blade (the rotating part of a fan) inlet. Using a fan at peak efficiency minimises noise emitted and power consumption from the fan whilst delivering optimal performance.

What are fan inlet rings used for?

Fan inlet rings ensure smooth laminar flow (flow in parallel layers, with no disruption between the layers) of air as it enters the impeller.

How do fan inlet rings work?

Fan inlet rings are usually positioned with the ring surrounding the inlet, and slightly overlapping into the interior. This helps to reduce noise induced by turbulence, eliminate flow disturbances before air is let into the fan and keep power consumption to a minimum for maximum efficiency.

Fan inlet rings also serve the critical purpose of blocking exhaust air from re-entering the air intake. Due to the frequent exposure to atmospheric moisture, fan inlet rings are usually made of materials that don’t rust.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price For Use With Inner Diameter Outer Diameter Depth
RS Stock No. 175-7151
Mfr. Part No.U97XX-009C3
BrandMicronel
HK$203.97
Each
units
U97EM series fans 34mm 37mm -
RS Stock No. 191-9261
Mfr. Part No.109-1073
HK$61.06
Each
units
Centrifugal Fan 165mm 170mm 14mm
RS Stock No. 205-6983
Mfr. Part No.109-1106
HK$86.11
Each
units
Centrifugal fan 56mm 98mm 87mm
RS Stock No. 175-7145
Mfr. Part No.U97XX-500A9
BrandMicronel
HK$168.03
Each
units
U97EM series fans 34mm 37mm -
RS Stock No. 191-9263
Mfr. Part No.109-1081
HK$47.23
Each
units
Centrifugal Fan 134mm 139mm 21mm
RS Stock No. 191-9262
Mfr. Part No.109-1080
HK$44.42
Each
units
Centrifugal Fan 123mm 128mm 5mm
RS Stock No. 191-9264
Mfr. Part No.109-1135
HK$122.24
Each
units
Centrifugal Fan 155mm 252mm 7mm