Enclosure Drain Plugs

Enclosure drain plugs are components installed in electronic enclosures or conduit systems to effectively drain accumulated condensate (liquid produced by the condensation of steam). They minimise moisture build up by allowing moisture from the enclosure to vent into the surrounding atmosphere.

How do enclosure drain plugs work?

Enclosure drain plugs feature a mesh or a series of interconnected holes that allow water to drain quickly. The mesh also prevents dust, dirt, bugs or other contaminants from entering the enclosure. Some enclosure drain plugs have a 'cut out' section to allow water to completely drain from the enclosure and should be fitted at the lowest point of the enclosure.

What are enclosure drain plugs used for?

Enclosure drain plugs are used to drain liquid from equipment susceptible to the collection of moisture, while allowing the enclosure to breathe. In high-vibration areas, some enclosure drain plugs come with seals, O-rings or serrated washers to prevent them from self-loosening or falling out of the enclosure.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Flow Rate Maximum Operating Temperature Minimum Operating Temperature Mounting Hole Size Operating Temperature Range
RS Stock No. 838-827
BrandRS PRO
HK$101.69
Each
units
30sccm +70°C -40°C M16 x 1 -40 → +70 °C
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...