Plate Heat Exchangers

Filters

Viewing 21 - 22 of 22 products
Results per page
Description Price Number of Cooling Elements Radiator Material Refrigerant Colour Tube Connector Material Dimensions Depth Height Maximum Working Temperature Minimum Working Temperature Width Series Working Temperature Range
RS Stock No. 144-9310
Mfr. Part No.LN569500020018
BrandXylem
HK$2,979.66
Each
units
20 Copper - Silver - 214.5 x 80.7 x 24.1mm 24.1mm 214.5mm +232°C -190°C 80.7mm BP400 -
RS Stock No. 144-9325
Mfr. Part No.LN569515014002
BrandXylem
HK$4,089.50
Each
units
14 Copper - Silver - 525.4 x 112 x 24.1mm 24.1mm 525.4mm +232°C -190°C 112mm BP415 -
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...