Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.Applications Consumer products (portable coolers, AC units) Scientific devices Military EngineersFeatures and Benefits No moving parts, so considerably less maintenance Almost perfect temperature control Flexible shape Long lasting

...
Read more Read less

Filters

Viewing 1 - 20 of 124 products
Results per page
Description Price Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS Stock No. 490-1317
Mfr. Part No.ET-063-10-13-RS
BrandAdaptive
HK$192.42
Each
units
17.9W +74K 3.9A 7.6V 30 x 15mm 30mm 3.6mm 15mm -
RS Stock No. 693-5075
Mfr. Part No.ET2-196-19-14
HK$959.70
Each
units
51.6W +84K 8.5A 16.1V 40 x 40mm 40mm 7mm 40mm -
RS Stock No. 693-5078
Mfr. Part No.ETC-031-14-11-E
BrandAdaptive
HK$366.10
Each
units
20W +72K 8.5A 3.8V 20 x 20mm 20mm 3.8mm 20mm -
RS Stock No. 238-2988
Mfr. Part No.CP1.0-127-05L-RTV
HK$795.88
Each
units
33.4W +64K 3.9A 15.4V 30 x 30mm 30mm 3.2mm 30mm -
RS Stock No. 490-1250
Mfr. Part No.ET-031-08-15-RS
BrandAdaptive
HK$305.18
Each
units
5.1W +74K 2.2A 3.8V 13 x 13mm 13mm 3.8mm 13mm -
RS Stock No. 693-7080
Mfr. Part No.GM250-127-14-16
HK$443.57
Each
units
6.99W +200K 1.09A 5.05V 40 x 40mm 40mm 3.8mm 40mm -
RS Stock No. 490-1531
Mfr. Part No.ETH-127-14-15-RS
BrandAdaptive
HK$391.25
Each
units
58.6W +73K 6A 15.7V 40 x 40mm 40mm 3.9mm 40mm -
RS Stock No. 693-5132
Mfr. Part No.ET-007-05-15
BrandAdaptive
HK$291.03
Each
units
0.4W +74K 800mA 0.9V 4 x 4mm 4mm 3mm 4mm -
RS Stock No. 490-1480
Mfr. Part No.ETH-071-14-15-RS
BrandAdaptive
HK$372.53
Each
units
32.8W +73K 6A 8.8V 30 x 30mm 30mm 3.9mm 30mm -
RS Stock No. 693-7030
Mfr. Part No.GM200-71-14-16
HK$263.35
Each
units
1.8W +150K 1.8A 3.9V 30 x 30mm 30mm 3.8mm 30mm -
RS Stock No. 490-1430
Mfr. Part No.ET-190-1010-1212-RS
BrandAdaptive
HK$975.60
Each
units
16.2W +86K 2.8A 15.7V 30 x 30mm 30mm 6.5mm 30mm -
RS Stock No. 693-7028
Mfr. Part No.GM200-127-10-15
HK$217.59
Each
units
1.6W +150K 1.6A 7V 30 x 30mm 30mm 3.7mm 30mm -
RS Stock No. 197-0348
Mfr. Part No.CP1.4-71-06L
HK$541.23
Each
units
31.4W +75°C 6A 9.2V dc 29.7 x 29.7mm 29.7mm 3.8mm 29.7mm -
RS Stock No. 490-1244
Mfr. Part No.ET-017-14-11-RS
BrandAdaptive
HK$217.70
Each
units
10.5W +72K 8.5A 2.1V 15 x 15mm 15mm 3.8mm 15mm -
RS Stock No. 618-724
Mfr. Part No.CP2-31-10L
HK$594.31
Each
units
21.3W +75°C 9A 3.9V dc 29.7 x 29.7mm 29.7mm 5.6mm 29.7mm -
RS Stock No. 693-7093
Mfr. Part No.GM250-31-28-35
HK$430.72
Each
units
2.2W +200K 1.95A 2.3V 30 x 30mm 30mm 6.3mm 30mm -
RS Stock No. 693-5126
Mfr. Part No.ET-199-14-11-E
BrandAdaptive
HK$1,106.56
Each
units
128.6W +72K 8.5A 24.6V 40 x 40mm 40mm 3.8mm 40mm -
RS Stock No. 490-1395
Mfr. Part No.ET-127-14-15-RS
BrandAdaptive
HK$380.23
Each
units
59.4W +74K 6A 15.7V 40 x 40mm 40mm 3.9mm 40mm -
RS Stock No. 490-1547
Mfr. Part No.ETH-127-14-15-S-RS
BrandAdaptive
HK$402.34
Each
units
58.6W +74K 6A 15.7V 40 x 40mm 40mm 3.9mm 40mm -
RS Stock No. 197-0398
Mfr. Part No.2SC055045-127-63L
HK$1,807.98
Each
units
34.51W +83K 6A 15.5V 40 x 40mm 40mm 7.5mm 40mm -
Related Products
Universal charger for the PowerCap® Active™ powered respirator ...
Description:
Universal charger for the PowerCap® Active™ powered respirator including British, European, American and Australien connection pointsLED indicator lightInput: 100 - 240 V acOutout: 4.2 V / 1000 mA.
The new Filterspec is a unique combination of ...
Description:
The new Filterspec is a unique combination of Safety spectacle and disposable respirator. Stylish spectacle designFully adjustable frame for maximum comfort and security6.5 base, one-piece lens offers optimal coverageAnti-mist and Anti-scratch coating on lensDisposable filter maskReusable filter holder for an ...
The 3M Electronic Vacuum Cleaner is a powerful ...
Description:
The 3M Electronic Vacuum Cleaner is a powerful unit developed for high efficiency clean-up of most business equipment. Designed to be easy to use, this portable vacuum makes even difficult jobs a breeze. With a high-quality filtration system and advanced ...
The AB breather fillers from Parker are lightweight ...
Description:
The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided. • ...