Actuator Linkage Kits

Actuator linkage kits are critical parts in control devices used in heating, ventilation and air conditioning applications. Simply put, actuators are a part in a system that's responsible for moving and controlling the mechanism. Actuator linkage kits provide all the elements needed for a reliable mechanical connection between, for example, a slipper valve and an actuator. The kit can include an anti-rotation stop, a linkage and a long screw with which to secure the connection.

Why use actuator linkage kits?

Actuator linkage kits ensure a successful installation by creating a properly designed, sized and implemented connection. Most actuators need linkage kits to couple to valve bodies, making them crucial to actuator performance. Physical damage to a valve can occur with the wrong linkage connection type so selecting the correct type is important.

Types of actuator linkage kits

There are many different linkage lengths, crank/lever arm start angles, and crank/lever arm radiuses available. Their qualities include low power consumption, a visible position indication dial, a push button for manual override and maintenance free operation. All linkage kits are mounted in any vertical position with the actuator above the centre line of a valve.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price For Use With
RS Stock No. 504-1668
Mfr. Part No.MS-NRS
BrandBelimo
HK$147.00
Each
units
Satchwell MB Slipper Valve
RS Stock No. 504-1652
Mfr. Part No.MS-NRE
BrandBelimo
HK$69.56
Each
units
ESBE Slipper Valve, Pommerening Slipper Valve, Termomix Slipper Valve
Related Products
Energy saving power supplyNo load power consumption ≤0.3WCompact ...
Description:
Energy saving power supplyNo load power consumption ≤0.3WCompact & lightweightLong life, high reliability2m output lead with polarity inverter & connectorsRegulated outputEMC compliance to EN 55011, EN 55022 Class BContinuously short circuit proof.
The Mean Well GEM series of plug-in power ...
Description:
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has ...
Range of Level VI Efficiency Plugtop Power Supplies ...
Description:
Range of Level VI Efficiency Plugtop Power Supplies 5∼30V. ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >83.08%Short Circuit ProtectedOperating Temperature 0∼40°CInterchangeable from UK to USA, EURO, Australian or Desk Top versionRoHS, REACH & CE Directive(s) CompliantLimited Power Source ...
ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >86.95%Short ...
Description:
ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >86.95%Short Circuit ProtectedOperating Temperature 0∼40°CInterchangeable from UK to USA, EURO, Australian or Desk Top versionRoHS, REACH & CE Directive(s) CompliantLimited Power Source (LPS)Unique Ability to be used as a Desk Top as wellVery ...