Fan Filters

What is it?
A fan filter is an accessory that is used with fans and blowers. A typical assembly is made up of four parts, the outer cover or frame, filter pad, mesh screen and finger guard.
What does it do?
A fan filter is primarily designed to remove any dust or small particles from the airflow of the fan. It helps with the free movement of air and also helps protect the fan from any internal damage.
Applications
Fans and fan filters are used in every industry where heat is generated and the machinery or components around it must be kept cool. Some of the most common are;
• Electrical control cabinets
• Motors
• Data cabinets
• Laboratories
• CNC and Welding machines
• Office equipment, projectors, laptops,
• Server racks
Types
Fan filters available in various shapes, styles, sizes and materials. The selection of a fan filter depends on the size and type of fan and environment it is to be used. Some of the attributes that must be considered are;
• Frame size
• Frame material
• Filter Type
• Filter material

...
Read more Read less

Filters

Viewing 1 - 20 of 193 products
Results per page
Description Price Filter Type Fan Size Dimensions Thickness Frame Material Frame Finish Filter Material Length Width Series
RS Stock No. 756-9884
Mfr. Part No.3173.100
BrandRittal
HK$73.644
Each (In a Bag of 5)
units
Mat 292 x 292 mm, 323 x 323 mm 289 x 289mm 17mm - - Chemical Fibre 289mm 289mm -
RS Stock No. 482-140
Mfr. Part No.LZ60
Brandebm-papst
HK$59.60
Each
units
Fan Mounted Filter 119mm 119 x 119mm - - - Aluminium 119mm 119mm -
RS Stock No. 200-7637
Mfr. Part No.PRF120
Brandebm-papst
HK$108.74
Each
units
Fan Mounted Filter 119mm 124 x 124mm 5mm Steel - Steel 124mm 124mm -
RS Stock No. 737-4074
BrandRS PRO
HK$11.141
Each (In a Pack of 10)
units
Fan Mounted Filter 40mm 40 x 40mm - ABS - PUR 40mm 40mm -
RS Stock No. 756-9900
Mfr. Part No.3183.100
BrandRittal
HK$61.466
Each (In a Bag of 5)
units
Mat - 289 x 289mm 12mm - - Chemical Fibre 289mm 289mm -
RS Stock No. 756-9880
Mfr. Part No.3172.100
BrandRittal
HK$64.738
Each (In a Bag of 5)
units
Mat 224 x 224mm 221 x 221mm 17mm - - Chemical Fibre 221mm 221mm -
RS Stock No. 737-4099
BrandRS PRO
HK$20.698
Each (In a Pack of 10)
units
Fan Mounted Filter 120mm 122 x 122mm - ABS - PUR 122mm 122mm -
RS Stock No. 779-0826
Mfr. Part No.Filter Mat 18611600081
HK$51.90
Each (In a Bag of 5)
units
Mat - 277 x 277mm - - - - 277mm 277mm -
RS Stock No. 904-8010
Mfr. Part No.PFA10000 11710001050
HK$171.39
Each
units
Exhaust Filter - 109 x 109mm 22.9mm Thermoplastic - - - - PFA10000
RS Stock No. 756-9887
Mfr. Part No.3171.100
BrandRittal
HK$41.456
Each (In a Bag of 5)
units
Mat - 173 x 173mm 17mm - - Chemical Fibre 173mm 173mm -
RS Stock No. 221-342
Mfr. Part No.PMFA120T
Brandebm-papst
HK$92.47
Each
units
Fan Mounted Filter 119mm 126 x 126mm 13.5mm Plastic - PET 126mm 126mm -
RS Stock No. 756-9843
Mfr. Part No.3237.200
BrandRittal
HK$305.21
Each
units
Exhaust Filter - 116.5 x 116.5mm 16mm ABS - - 116.5mm 116.5mm -
RS Stock No. 581-307
Mfr. Part No.95777-1-5171
Brandebm-papst
HK$342.46
Each
units
Centrifugal Blower Filter 108 mm, 120 mm - 66mm Steel Plastic Viledon - 142mm -
RS Stock No. 200-7659
Mfr. Part No.PRF80
Brandebm-papst
HK$104.72
Each
units
Fan Mounted Filter 80mm 85 x 85mm 5mm Steel - Steel 85mm 85mm -
RS Stock No. 200-7665
Mfr. Part No.PRF60
Brandebm-papst
HK$102.51
Each
units
Fan Mounted Filter 60mm 65 x 65mm 5mm Steel - Steel 65mm 65mm -
RS Stock No. 507-905
Mfr. Part No.PMFA120
Brandebm-papst
HK$130.78
Each
units
Fan Mounted Filter 119mm 162 x 136mm 18.5mm Steel Matt Black PC, Synthetic Fibre 162mm 136mm -
RS Stock No. 756-9862
Mfr. Part No.3243.200
BrandRittal
HK$527.49
Each
units
Exhaust Filter 292 x 292mm 323 x 323mm 25mm ABS - Chemical Fibre 323mm 323mm -
RS Stock No. 118-6133
Mfr. Part No.FP120
Brandebm-papst
HK$5.272
Each (In a Pack of 5)
units
Fan Mounted Filter (Replacement Pad Only) 119mm 120 x 120mm - - - Synthetic Fibre 120mm 120mm -
RS Stock No. 825-6318
Mfr. Part No.10020-1-5170
Brandebm-papst
HK$69.88
Each
units
Fan Mounted Filter 80mm 80 x 80mm - - - - 80mm 80mm -
RS Stock No. 713-4393
Mfr. Part No.RCP-120-T
BrandRichco
HK$66.24
Each
units
Fan Mounted Filter 120mm 126.3 x 126.3mm 6.2mm Glass Fibre Reinforced Nylon - PET, Stainless Steel 126.3mm 126.3mm -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...