Air Filters & Accessories

We stock a comprehensive range of air filters such as panel filters, bag filters and filter media from RS Pro and from AAF. You will find HEPA filters, dedicated grease filters and accessories such as filter loss gauges to monitor your filter performance keeping your air clean and flowing efficiently.

Air filter uses

Air filters are used constantly in day to day life, the most common example would be in mechanical engineering when air filters are used to prevent abrasives such as dust and debris from entering important parts of the engine, which would, in turn, limit the ability of the vehicle. After a certain amount of time, you may need a replacement air filter. We sell replacement filters and all the accessories you may need when fitting your air filter. Some air filters can include carbon which is designed to absorb odours in the air.

Fan filters, also known as panel filters are used for climate control and usually are built into mechanical or industrial equipment to increase airflow and prevent overheating and damage to components within. Fan filters are often used in furnaces and need changing regularly, the smaller the filter the often it needs to be changed, but other factors should also be considered such as how exposed are they to impurities from outside, and if there are animals present nearby as animal hair and dust are hazards and can cause fire in extreme cases.

Types of air filters

Our air filters and air filter media is used to ensure efficiency in your equipment and keep your working environment safe. Some popular types that are commonly used include:

  • High efficiency particulate air (HEPA) filters – fine filters that are highly efficient, that must remove 99.97 percent of all particles 0.3 microns or larger.
  • Fibreglass filter – a common type of disposable filter, usually reinforced with a metal grid to produce structural support.
  • Polyester and pleated panel filters – similar to fibreglass filters but can be more effective at stopping dust particles.
Related Products
The Amprobe 30XR-A is a manual ranging digital ...
Description:
The Amprobe 30XR-A is a manual ranging digital multimeter with a non-contact voltage detector and the ability to test batteries under load. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 30XR-A is designed for ...
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value ...
Description:
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value measurement (AC, AC+DC)MIN / MAX memoryIntegrated quartz clock for real-time registrationDiode and continuity testingProtection classes: CAT IV 300 V, CAT III 600 V.
RS PRO IDM 201N multimeter is a versatile ...
Description:
RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as ...
A compact multimeter that can measure voltage, electrical ...
Description:
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.RS PRO ...