Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Read more Read less

Filters

Viewing 1 - 20 of 1684 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Sensor Output Type Bearing Type
RS Stock No. 771-9108
Mfr. Part No.W2S130-AA03-01
Brandebm-papst
HK$1,196.58
Each
units
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm - Ball
RS Stock No. 482-051
Mfr. Part No.4606N
Brandebm-papst
HK$565.08
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 20W 119mm 38mm - 180m³/h Flat Plug 51dB 2650rpm - Ball
RS Stock No. 914-4279
Mfr. Part No.3258J/2HHPU
Brandebm-papst
HK$665.14
Each
units
48 V dc 92 x 92 x 38mm DC 92mm 24.3W 92mm 38.15mm - 235m³/h Lead Wire 59dB - - Ball
RS Stock No. 446-6814
Mfr. Part No.FMA8005AS-M
BrandMicronel
HK$288.03
Each
units
5 V dc 80 x 80 x 16mm DC 80mm 1.25W 80mm 16mm 180mA 36m³/h - 29dB 2100rpm - Sleeve
RS Stock No. 912-6114
Mfr. Part No.ACi4420N
Brandebm-papst
HK$714.34
Each
units
230 V ac 119 x 119 x 38mm AC 38mm 2.8W 119mm 119mm - 146.1m³/h Flat Plug 36dB 2700rpm - Ball
RS Stock No. 211-9314
Mfr. Part No.4650Z-876
Brandebm-papst
HK$742.52
Each
units
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h Flat Plug 40dB 2650rpm - Sleeve
RS Stock No. 101-8052
Mfr. Part No.4650N
Brandebm-papst
HK$449.64
Each
units
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h Flat Plug 46dB 2650rpm - Sleeve
RS Stock No. 825-8033
Mfr. Part No.W2E200-HK38-01
Brandebm-papst
HK$1,768.06
Each
units
230 V ac 225 x 225 x 80mm AC 225mm 80W 225mm 80mm 350mA 880m³/h - 70dB 2800rpm - Ball
RS Stock No. 468-4719
Mfr. Part No.5900
Brandebm-papst
HK$490.91
Each
units
115 V ac 127 x 127 x 38mm AC 127mm 17W - 38mm 148mA 206m³/h - 46dB 3050rpm - Sleeve
RS Stock No. 434-9876
Mfr. Part No.W2E142-BB05-01
Brandebm-papst
HK$786.30
Each
units
115 V ac 172 x 150 x 38mm AC 150mm 27 → 28W 172mm 38mm 235mA 330m³/h - 52dB 2800rpm - Ball
RS Stock No. 504-934
Mfr. Part No.4314
Brandebm-papst
HK$423.29
Each
units
24 V dc 119 x 119 x 32mm DC 119mm 5W 119mm 32mm 210mA 170m³/h Lead Wire 45dB 2800rpm - Ball
RS Stock No. 218-3040
Mfr. Part No.W2E200-HH38-01
Brandebm-papst
HK$2,090.88
Each
units
230 V ac 225 x 225 x 80mm AC 225mm 64W 225mm 80mm - 935m³/h - 59dB 2550rpm - Ball
RS Stock No. 272-0396
Mfr. Part No.4656N
Brandebm-papst
HK$587.56
Each
units
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h Flat Plug 47dB 2650rpm - Ball
RS Stock No. 263-7777
Mfr. Part No.6424
Brandebm-papst
HK$1,431.14
Each
units
24 V dc 172 x 150 x 51mm DC 150mm 17W 172mm 51mm 750mA 410m³/h Flat Plug 57dB 3400rpm - Ball
RS Stock No. 477-4115
Mfr. Part No.F410T-05LC
HK$82.61
Each
units
5 V dc 40 x 40 x 10mm DC 40mm 400mW 40mm 10mm 80mA 6.6m³/h - 12dB 4600rpm - Sleeve
RS Stock No. 426-392
Mfr. Part No.712F/2L-005
Brandebm-papst
HK$258.41
Each
units
12 V dc 70 x 70 x 15mm DC 70mm 600mW 70mm 15mm - 28m³/h - 25dB 3300rpm - Sleeve
RS Stock No. 668-8836
BrandRS PRO
HK$71.66
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 3.6W 60mm 25mm 120mA 39.1m³/h Lead Wire 33dB 4500rpm - Sleeve
RS Stock No. 764-7397
Mfr. Part No.W1G130-AA25-01
Brandebm-papst
HK$1,959.52
Each
units
230 V ac 150 x 57mm AC - 25W - 57mm - 370m³/h - 63dB 3200rpm - Ball
RS Stock No. 191-749
Mfr. Part No.SF1212AD-SL.GN
BrandSunon
HK$232.29
Each
units
220 → 240 V ac 120 x 120 x 38mm AC 120mm 19W 120mm 38mm 240mA 161.4m³/h - 49dB 3100rpm - Sleeve
RS Stock No. 426-348
Mfr. Part No.612 F/2-638
Brandebm-papst
HK$240.29
Each
units
12 V dc 60 x 60 x 15mm DC 60mm 1W 60mm 15mm - 27m³/h - 27dB 3900rpm - Ball