Dehumidifiers

A dehumidifier is a device used to reduce the humidity level in the air. Smaller scale dehumidifiers commonly used in homes are compact and discreet. In a commercial setting, you may find larger appliances are built for more heavy-duty air control.What does a dehumidifier do?A dehumidifier helps you control and reduce air humidity in your home by collecting all the water vapour in the air from common activities such as cooking or using the shower. It works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.Why would you need one?The health benefits of reducing the humidity levels help fight off the growth of mould and bacteria that can be the cause of many respiratory problems. It also creates a humidity level that most people find comfortable, which may help aid in sleep. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Moisture Extraction Rate Refrigerant Type Noise Level Water Tank Capacity Plug Type Supply Power Dimensions Depth Height Width Series
RS Stock No. 900-7564
Mfr. Part No.H2OMITTER
HK$5,533.41
Each
units
0.23L/day - - - - 84W 150 x 135 x 142mm 142mm 150mm 135mm -
RS Stock No. 918-2549
BrandRS PRO
HK$3,487.48
Each
units
45L/day R410A - 4L Type G - British 3-pin 830W - - - - -
RS Stock No. 839-5277
BrandRS PRO
HK$3,907.56
Each
units
20L/day R134A 50dB(A) 2L Type G - British 3-pin 440W 550 x 350 x 220mm 220mm 550mm 350mm TTK
RS Stock No. 815-7555
Mfr. Part No.658656 - DHUM 30 E
BrandUNELVENT
HK$6,748.03
Each
units
30L/day R410A 46dB(A) 7L Type C - European Plug 650W 481 x 286 x 628mm 628mm 481mm 286mm -
RS Stock No. 839-5264
BrandRS PRO
HK$3,616.98
Each
units
12L/day R134A 43dB(A) 3.5L CEE7/7 340W 496 x 353 x 225mm 225mm 496mm 353mm TTK
RS Stock No. 815-7551
Mfr. Part No.658655 - DHUM 20 E
BrandUNELVENT
HK$5,341.68
Each
units
20L/day R134A 42dB(A) 2L Type C - European Plug 480W 365 x 220 x 490mm 490mm 365mm 220mm -
RS Stock No. 842-8178
BrandRS PRO
HK$10,135.84
Each
units
38L/day R134A 63dB(A) N/a Type C - European Plug - 550 x 400 x 320mm 320mm 550mm 400mm -
RS Stock No. 815-7558
Mfr. Part No.658653 - DHUM 12 E
BrandUNELVENT
HK$4,397.55
Each
units
12L/day R134A 40dB(A) 2L Type C - European Plug 260W 365 x 220 x 490mm 490mm 365mm 220mm -
RS Stock No. 124-5210
BrandRS PRO
HK$2,374.87
Each
units
8.5L/day - 45dB(A) 3.5L CEE7/7, Type G - British 3-pin - 200 x 445 x 525mm 200mm 525mm 445mm -
Related Products
TE Connectivity's popular range of 'MATE-N-LOK' connectors are ...
Description:
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and ...
Switchcraft straight DC power jacks feature threaded bushings ...
Description:
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters. • Right-angle power ...
Switchcraft straight DC power jacks feature threaded bushings ...
Description:
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters. • Right-angle power ...
ABB Easy and Safe range of appliance inlets ...
Description:
ABB Easy and Safe range of appliance inlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self-cleaning and calibrated to maintain accurate contact pressure over time. Flexible membrane and threaded inserts ...