Threading Tap & Die Sets

Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.


Both tools can also be used to clean dirt and debris from their respective products, which is called chasing. However, taps and dies will generally remove some material during use, and so specific tools have been created for the specific purpose of cleaning – these are called chasers. These are made of softer materials so that they do not remove more material from the threads.


How do they work?


Using a simple method of securing the rod of the chosen screw, bolt, or pipe in a vice, apply a little cutting paste before placing the die onto the rod and rotating clockwise with a die handle. Each full turn cuts a new thread onto the rod.


When would I use it?


Tap and die sets are typically used in the electrical & industrial sectors, as well as servicing and automotive workshops.


...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Maximum Die Size Minimum Tap Size Maximum Tap Size Minimum Die Size Number of Pieces Set Contents Material
RS Stock No. 612-2724
Mfr. Part No.3887
HK$3,582.08
1 Set
Set(s)
1/2 in UNC; 12 mm 4 in UNC; 3 mm 1/2 in UNC; 12 mm 4 in UNC; 3 mm 75 Taps (x34); Dies (x34); Small Tap Adapter; Medium Tap Adapter; Die Adapter; Sliding T for Adapters; Tap and Die Ratcheting T Wrench; SAE and Metric Screw Pitch Gauge; #5 Screwdriver Carbon Steel
RS Stock No. 499-356
Mfr. Part No.4410723
BrandEVENTUS
HK$3,125.04
1 Set
Set(s)
M20 M3 M20 M3 52 Handheld Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Cutting Die For Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Adjustable Tap Wrench: Sizes 1 and 3; Cutting Die Holder 20 x 5; 20 x 7; 25 x 9; 30 x 11; 38 x 14; 45 x 18; Guide: 1 → 7 HSS
RS Stock No. 612-2718
Mfr. Part No.3886
HK$2,292.76
1 Set
Set(s)
12 mm 3 mm 12 mm 3 mm 40 Taps (x17); Dies (x17); Small Tap Adapter; Medium Tap Adapter; Die Adapter; Sliding T for Adapters; Tap and Die Ratcheting T Wrench; Thread gauge; #5 Screwdriver Carbon Steel
RS Stock No. 300-7509
BrandRS PRO
HK$4,822.59
1 Set
Set(s)
3/4 in UNF 1/4 in UNF 3/4 in UNF 1/4 in UNF 25 Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNF; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNF; Tap Wrench: #1; #2; #3; Diestock: 1 x 1 1/2 in UNF HSS
RS Stock No. 668-0775
BrandRS PRO
HK$778.58
1 Set
Set(s)
M12 M3 M12 M3 8 Blank -
RS Stock No. 264-8345
BrandRS PRO
HK$914.97
1 Set
Set(s)
M20 M25 M20 M25 5 Blank HSS
RS Stock No. 427-913
BrandRS PRO
HK$1,175.04
Each
units
M6 M2 M6 M2 25 M2; M2.5; M3; M3.5; M4; M5; M6 Taper Taps; M2; M2.5; M3; M3.5; M4; M5; M6 Bottom Taps; M2(O/D 5/8 inx3/16); M2.5(O/D 5/8 inx3/16); M3(O/D 13/16 inx1/4); M3.5(O/D 13/16 inx1/4); M4(O/D 13/16 inx1/4); M5(O/D 13/16 inx1/4); M6(O/D 13/16 inx1/4) Round Split Dies; 5/8 x 13/16 in Die Holders; #0 (M1 → M6) Tap Wrench; Screwdriver HSS
RS Stock No. 509-0143
Mfr. Part No.10711
BrandEVENTUS
HK$1,048.66
1 Set
Set(s)
M12 M3 M12 M3 16 Hand Taps:M3; M4; M5; M6; M8; M10; M12; Circular Dies: M3; M4; M5; M6; M8; M10; M12; (25 x 9 mm); Adjustable Tap Wrench; Die Stock HSS
RS Stock No. 364-3723
BrandRS PRO
HK$1,355.12
1 Set
Set(s)
M12 M3 M12 M3 12 Blank -
RS Stock No. 668-1125
BrandRS PRO
HK$1,166.60
1 Set
Set(s)
M12 M3 M12 M3 32 Hand Taps: M3 to M12 (x21); Round Dies: M3 to M12 (x7); Tap Wrench: 1 1/2 in; Die Holder: 25x9 mm; Pitch Gauge; Screwdriver HSS
RS Stock No. 668-1129
BrandRS PRO
HK$3,740.80
1 Set
Set(s)
M20 M3 M20 M3 54 Hand Taps: M3 to M20 (x33); Round Dies: M3 to M20 (x11); Die Holder: #1; #2; #3; #4; #5; #6 (x6); Tap Wrench: #1; #3 (x2); Pitch Gauge; Screwdriver HSS
RS Stock No. 224-4599
Mfr. Part No.L120 30UNC
BrandDormer
HK$6,099.61
1 Set
Set(s)
1/2 in UNC 1/4 in UNC 1/2 in UNC 1/4 in UNC 13 Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; BT2 Tap Wrench; 1 x 3/8; 1 5/16 x 7/16 in Die Stocks HSS
RS Stock No. 668-1138
BrandRS PRO
HK$2,384.64
1 Set
Set(s)
M12 M3 M12 M3 32 Taps: M3; M4; M5; M6; M8; M10; M12 (x3); Round Dies (x7): M3; M4; M5; M6; M8; M10; M12(25 x 9 mm); Tap Wrench: #1 1/2; Die Holder: 25 x 9 mm; Screwdriver Carbon Steel
RS Stock No. 300-7458
BrandRS PRO
HK$7,100.04
1 Set
Set(s)
M20 M6 M20 M6 29 Taps: M6; M7; M8; M9; M10; M11; M12; M14; M16; M18; M20; Dies: M6; M7; M8; M9; M10; M11; M12; M14; M16; M18; M20; Tap Wrench: #1; #2 (x3); Diestock HSS
RS Stock No. 300-7464
BrandRS PRO
HK$3,336.69
1 Set
Set(s)
1/2 in UNC 1/4 in UNC 1/2 in UNC 1/4 in UNC 14 Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Tap Wrench: #1 (x2); Diestock: 1 to 1 5/16 in UNC; T Tap Wrench: #1 HSS
RS Stock No. 224-4549
Mfr. Part No.L120 8M
BrandDormer
HK$4,315.14
1 Set
Set(s)
M6 M2 M6 M2 12 Taps: M2; M3; M4; M5; M6; Dies: M2; M3; M4; M5; M6; BT1 Tap Wrench; 13/16 x 1/4 in Die Stock HSS
RS Stock No. 224-4678
Mfr. Part No.L120 32UNC
BrandDormer
HK$10,870.74
1 Set
Set(s)
3/4 in UNC 1/4 in UNC 3/4 in UNC 1/4 in UNC 18 Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; BT2 Tap Wrench (x2); 1 x 3/8; 1 1/2 x 1/2 in Die Stocks HSS
RS Stock No. 224-4533
Mfr. Part No.L120 4M
BrandDormer
HK$8,922.08
1 Set
Set(s)
M12 M5 M12 M5 19 Taps: M5; M6; M7; M8; M9; M10; M11; M12; Dies: M5; M6; M7; M8; M9; M10; M11; M12; BT2 Tap Wrench; 13/16 x 1/4; 1 5/16 x 7/16 in Die Stocks HSS
RS Stock No. 612-2702
Mfr. Part No.3880
BrandGearWrench
HK$1,196.89
1 Set
Set(s)
- - - - - - Carbon Steel
RS Stock No. 499-346
Mfr. Part No.4470418
BrandEVENTUS
HK$381.13
1 Set
Set(s)
M12 M3 M12 M3 8 Blank -