Punch & Die Kits

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.


Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.


RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Read more Read less

Filters

Viewing 1 - 20 of 105 products
Results per page
Description Price Number of Pieces Set Contents Application Cutting Capacity Hole Shape Hole Size Operation Series
RS Stock No. 388-6368
Mfr. Part No.50366920
BrandGreenlee
HK$4,742.20
Each
units
10 - - Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm Circular ISO 16, ISO 20, ISO 25, ISO 32, ISO 40 Hand -
RS Stock No. 708-0157
Mfr. Part No.AP18 CLP
BrandEagle
HK$21,365.60
Each
units
- - - - - - - -
RS Stock No. 388-3628
BrandRS PRO
HK$528.64
Each
units
- Punches (x7); Die Key - - Circular 3/32 → 9/32in Hand -
RS Stock No. 819-9035
Mfr. Part No.52055439SET
BrandGreenlee
HK$4,007.85
Each
units
5 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm) - - - 16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5mm - -
RS Stock No. 477-8690
Mfr. Part No.50124692
BrandGreenlee
HK$1,811.10
Each
units
- - - Mild Steel: 1.6 mm 9 Way D R 19.8 x 11.3mm Hand -
RS Stock No. 771-9262
Mfr. Part No.50319620
BrandGreenlee
HK$463.31
Each
units
- - - Mild Steel: 2.0 mm Round 22.5mm Hand -
RS Stock No. 398-6058
Mfr. Part No.50067273
BrandGreenlee
HK$406.21
Each
units
- - - Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm Circular 12.5mm Hand -
RS Stock No. 479-7225
Mfr. Part No.51300430
BrandGreenlee
HK$117.35
Each
units
- 9.5 X 71mm Draw Stud Aluminium, Fibreglass and Plastic up to 3 mm, Punch Mild Steel - - - - -
RS Stock No. 477-8729
Mfr. Part No.50124749
BrandGreenlee
HK$1,999.17
Each
units
- - - Mild Steel: 1.6 mm 25 Way D F 43.4 x 12.9mm Hydraulic -
RS Stock No. 708-0208
Mfr. Part No.UP300A4 CLP
BrandEagle
HK$574.60
Each
units
- - - - - - - -
RS Stock No. 819-9038
Mfr. Part No.52055440SET
BrandGreenlee
HK$6,428.69
Each
units
7 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm) - - - 16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0mm - -
RS Stock No. 771-9269
Mfr. Part No.LS50Lflex
BrandGreenlee
HK$18,628.24
Each
units
- Charger with UK-plug is supplied - Mild Steel: 2.5 mm (Special Shape Punch), Mild Steel: 3 mm (Round Punch), Stainless Steel: 2 mm (Round Punch) Rectangular, Round, Square 138 x 138 (Special Shape Punch) mm, 150/63 (Round Punch) mm Hydraulic -
RS Stock No. 478-0615
Mfr. Part No.50339672
BrandGreenlee
HK$361.03
Each
units
- 19 X 9.5mm Adaptor 33967 Hydraulic Punch - - - Hydraulic -
RS Stock No. 478-0621
Mfr. Part No.50601679
BrandGreenlee
HK$421.39
Each
units
- 19 X 12.7mm Adaptor 60167 Hydraulic Punch - - - Hydraulic -
RS Stock No. 191-4147
Mfr. Part No.245.J2A
BrandFacom
HK$4,239.20
Each
units
- - - - - - - -
RS Stock No. 819-9050
Mfr. Part No.52055436
BrandGreenlee
HK$859.01
Each
units
1 Punch & Die ISO 40 (40.5 mm) - - - 40.5mm - Speed Punch
RS Stock No. 708-0151
Mfr. Part No.CR200 CLP
BrandEagle
HK$8,000.00
Each
units
- - - - - - - -
RS Stock No. 478-0643
Mfr. Part No.50125095
BrandGreenlee
HK$520.40
Each
units
- - Punch up to 3 mm Mild steel and up to 1.5 mm Stainless Steel - - - - -
RS Stock No. 477-8735
Mfr. Part No.50124765
BrandGreenlee
HK$2,125.99
Each
units
- - - Mild Steel: 1.6 mm; Aluminium: 2 mm 37 Way D F 59.8 x 12.9mm Hydraulic -
RS Stock No. 477-8870
Mfr. Part No.50124897
BrandGreenlee
HK$2,062.30
Each
units
- - - Mild Steel: 2 mm Rectangular 22 x 19.6mm Hand; Hydraulic -