Engineers Squares

An engineers square, also known as a Machinist square, is a handheld marking and checking tool used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The two pieces of the engineer square intercept at the end creating a precision L shaped tool, these two pieces can vary in length for both small and large working environments. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and in line.


What are Engineers Squares made of?


Made from a variety of materials, engineers squares are most commonly made of metal, more specifically hardened or tool steel. An engineers square is made totally of metal, both the stock and blade are made of steel to ensure that the tool remains accurate over time as well as having added durability in a working environment.


Where can I use an Engineering square?


Squares are often used for metalworking tasks as well as DIY and woodworking such as- Sheet metal fabrication Blacksmithing Carpentry Roofing General DIY and crafting work.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Blade Length Blade Thickness Imperial or Metric Blade Width Stock Length Stock Thickness Stock Width Number of Units
RS Stock No. 304-8342
HK$92.72
Each
units
100 mm - - 70 mm - - - 1
RS Stock No. 304-8364
HK$171.60
Each
units
150 mm - - 100 mm - - - 1
RS Stock No. 665-8289
Mfr. Part No.2-46-500
BrandStanley
HK$84.19
Each
units
200 mm - - - - - - 1
RS Stock No. 304-8370
Mfr. Part No.608 200X130MM
HK$262.09
Each
units
200 mm - - 130 mm - - - 1
RS Stock No. 724-4024
BrandRS PRO
HK$1,618.43
Each
units
12 in 2mm - 38 mm 8in 20mm 36mm 1
RS Stock No. 609-001
Mfr. Part No.DW8250
BrandStarrett
HK$592.54
Each
units
- - - - - - - -
RS Stock No. 724-4046
BrandRS PRO
HK$306.39
Each
units
3 in 1.6mm - 18.8 mm 42mm 8.9mm 19.5mm 1
RS Stock No. 724-4052
BrandRS PRO
HK$376.37
Each
units
6 in 1.6mm - 24.5 mm 4in 10.5mm 24mm 1
RS Stock No. 304-8493
Mfr. Part No.612 150X130MM
HK$493.06
Each
units
150 mm - - 130 mm - - - 1
RS Stock No. 304-8308
HK$323.23
Each
units
75 mm - - 50 mm - - - 1
RS Stock No. 300-6499
Mfr. Part No.817.20
BrandFacom
HK$787.00
Each
units
200 mm 15mm - - - - - 1
RS Stock No. 300-6483
Mfr. Part No.DELA.1257.08
BrandFacom
HK$488.62
Each
units
300 mm 7mm - 30 mm 200mm 30mm - 1
RS Stock No. 304-8487
Mfr. Part No.612 100X70MM
HK$432.82
Each
units
100 mm - - 70 mm - - - 1
RS Stock No. 300-6865
Mfr. Part No.1223.04PB
BrandFacom
HK$274.25
Each
units
400 mm - - - 200mm - - 1
RS Stock No. 724-4058
BrandRS PRO
HK$1,030.79
Each
units
9 in 2mm - 32 mm 6in 19mm 32mm 1
RS Stock No. 409-2407
BrandRS PRO
HK$2,648.09
1 Set
Set(s)
4 in, 6 in, 9 in, 12 in 2mm - - 3 plg, 4 plg, 6 plg, 8in 8.9mm, 10.5 mm, 19 mm, 20 mm - 4
RS Stock No. 304-8471
HK$1,383.53
Each
units
500 mm - - 250 mm - - - 1
RS Stock No. 300-6859
Mfr. Part No.1223.03PB
BrandFacom
HK$280.51
Each
units
300 mm - - - 170mm - - 1
RS Stock No. 304-8459
HK$387.78
Each
units
250 mm - - 165 mm - - - 1
New
RS Stock No. 221-5888
Mfr. Part No.E10-150
BrandSAM
HK$502.46
Each
units
150 mm 5mm Metric 23 mm 5mm 5mm - -