Safety Knives

Safety knives are used daily, whether at home or in the workplace. There are many different types of safety cutter knives and we know them by many different names, such as safety knives, safety cutters, box cutters, utility knives, and many more. They are used widely across many industries, including retail, food industry, construction, medical, rescue teams, and general operations, to name a few. These safety knives are used as a cutting tool, with the users' safety at work of paramount importance, and as such, the most suitable safety knife should be used for the task being undertaken.


Which type of Safety Knife should I use?


Many different types of safety knife are available with different types and lengths of the blade. The safety knife handle is usually made from a type of plastic, aluminium or stainless steel and the knife blade is usually carbon steel, stainless steel or tool steel.


A utility knife or utility blade is a knife that is used for utility or general purpose and these tools include both folding and retractable knife blades, used across multiple industries and workplaces. A self-retracting knife has a spring-loaded slider that automatically retracts when released.


A folding knife or pocket knife has one or more blades that fold into the handle of the knife to keep the user safe. Snap off blades ensure the cutting of materials is easy and precise and the blade can be refreshed when needed. Hook blades are great for trimming materials such as roofing felt, carpets and sheeting materials.


The blade should be changed when the user feels the cutting could be made easier by a sharper blade. Quick and easy blade change functions are available on certain safety knives. Disposable safety cutter knives are ideal when a box cutter is needed that is safe and that can that be thrown away when finished with. Spare blades for safety knives are also available at RS Components.


...
Read more Read less

Filters

Viewing 81 - 87 of 87 products
Results per page
Description Price Knife Type Blade Type Retractable Length of Blade Required For Use With Height Safe Number of Blade Segments Number of Blades Supplied
RS Stock No. 136-6025
Mfr. Part No.0-10-088
HK$37.82
Each
units
Utility Straight Yes - - - 5 2
RS Stock No. 177-1385
Mfr. Part No.STHT10368-0
BrandStanley
HK$109.77
Each
units
Automatic Straight Yes - - - 1 1
RS Stock No. 876-6528
Mfr. Part No.2444
BrandBahco
HK$77.65
Each
units
Heavy Duty Craftman - 102.0mm - - 1 1
RS Stock No. 194-4701
BrandRS PRO
HK$22.52
Each
units
Light Duty Snap-off Yes 105.0mm - - 12 1
RS Stock No. 177-1384
Mfr. Part No.FMHT10367-0
HK$219.54
Each
units
Utility Straight Yes - - - 4 4
RS Stock No. 813-4338
Mfr. Part No.0-10-243
BrandStanley
HK$126.90
Each
units
Utility Straight Yes - - - - -
RS Stock No. 813-4334
Mfr. Part No.0-10-244
BrandStanley
HK$49.20
Each
units
Utility Snap-off No - - - - -
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...