Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 304-2439
Mfr. Part No.J300020
BrandMersen
HK$1,319.88
Each
units
DIN 110 31 250 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 304-2849
Mfr. Part No.B330028
BrandMersen
HK$429.07
Each
units
DIN 000 250 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 304-2833
Mfr. Part No.A330027
BrandMersen
HK$387.58
Each
units
DIN 000 200 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 287-0895
Mfr. Part No.D330237
BrandMersen
HK$498.46
Each
units
DIN 00 80 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 304-2811
Mfr. Part No.R330111
BrandMersen
HK$349.88
Each
units
DIN 000 125 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 304-2350
Mfr. Part No.T300121
BrandMersen
HK$993.52
Each
units
DIN 110 30 125 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 304-2372
Mfr. Part No.W300123
BrandMersen
HK$826.70
Each
units
DIN 110 30 200 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 304-2827
Mfr. Part No.Z330026
BrandMersen
HK$349.88
Each
units
DIN 000 160 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 304-2489
Mfr. Part No.N300024
BrandMersen
HK$1,475.87
Each
units
DIN 110 31 500 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 178-0995
Mfr. Part No.B1019223
BrandMersen
HK$19.152
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 10 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS Stock No. 304-2316
Mfr. Part No.B300013
BrandMersen
HK$1,451.97
Each
units
DIN 80 31 400 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 304-2805
Mfr. Part No.Q330110
BrandMersen
HK$349.88
Each
units
DIN 000 100 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 287-0873
Mfr. Part No.F330239
BrandMersen
HK$563.28
Each
units
DIN 00 125 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 304-2760
Mfr. Part No.R330019
BrandMersen
HK$359.45
Each
units
DIN 000 32 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 304-2388
Mfr. Part No.X300124
BrandMersen
HK$848.02
Each
units
DIN 110 30 250 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 304-2782
Mfr. Part No.V330022
BrandMersen
HK$326.30
Each
units
DIN 000 63 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 178-0993
Mfr. Part No.F1006577
BrandMersen
HK$18.729
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 4 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS Stock No. 304-2401
Mfr. Part No.Y300125
BrandMersen
HK$1,213.37
Each
units
DIN 110 30 315 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 287-0851
Mfr. Part No.H330241
BrandMersen
HK$549.70
Each
units
DIN 00 200 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 304-2259
Mfr. Part No.J300112
BrandMersen
HK$810.56
Each
units
DIN 80 30 160 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD