Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 396-370
Mfr. Part No.3NE3222
BrandSiemens
HK$1,174.417
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 125 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 395-985
Mfr. Part No.3NE3227
BrandSiemens
HK$1,406.25
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 250 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 395-822
Mfr. Part No.3NE3233
BrandSiemens
HK$1,893.043
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 450 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 397-341
Mfr. Part No.3NE3224
BrandSiemens
HK$1,276.073
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 160 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 395-816
Mfr. Part No.3NE3230-0B
BrandSiemens
HK$1,825.497
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 315 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 397-424
Mfr. Part No.3NE3231
BrandSiemens
HK$3,012.097
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 350 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 396-180
Mfr. Part No.3NE3225
BrandSiemens
HK$1,732.193
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 200 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 397-418
Mfr. Part No.3NE3232-0B
BrandSiemens
HK$1,861.213
Each (In a Pack of 3)
units
IEC 60269-4-1 C00 400 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR