Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 84 products
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS Stock No. 414-083
Mfr. Part No.NSD32
HK$156.858
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 521-2905
BrandRS PRO
HK$31.40
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS Stock No. 413-490
Mfr. Part No.NSD10
HK$115.35
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 413-484
Mfr. Part No.NSD6
HK$82.97
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 417-335
Mfr. Part No.C1515
HK$35.434
Each (In a Pack of 5)
units
BS 1361 HRC 26 x 10.32mm 15 A 250 V ac - Yes - - - - - - -
RS Stock No. 413-513
Mfr. Part No.NSD20
HK$54.232
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 20 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 521-2882
BrandRS PRO
HK$31.752
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS Stock No. 413-478
Mfr. Part No.NSD4
HK$72.55
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 4 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 414-077
Mfr. Part No.NSD25
HK$71.698
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 25 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 418-726
Mfr. Part No.SSD10
HK$13.196
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 10 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 413-507
Mfr. Part No.NSD16
HK$98.162
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 16 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 413-462
Mfr. Part No.NSD2
HK$50.484
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 418-710
Mfr. Part No.SSD6
HK$25.036
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 6 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 122-9606
Mfr. Part No.ESD63
HK$43.42
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS Stock No. 182-1711
Mfr. Part No.XS32
HK$471.34
Each
units
BS 88, IEC 60269 - - 32 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 209-6420
Mfr. Part No.G1065688
BrandMersen
HK$42.302
Each (In a Pack of 10)
units
IEC 60269 - 9.4 x 47mm 10 A - F - - - - - - - GG
RS Stock No. 779-9845
Mfr. Part No.1SCA107789R1001
BrandABB
HK$17.00
Each
units
BS HRC F1 10 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS Stock No. 182-1511
Mfr. Part No.XS125
HK$670.949
Each (In a Box of 10)
units
BS 88, IEC 60269 - - 125 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 182-1534
Mfr. Part No.XS100
HK$485.951
Each (In a Box of 10)
units
BS 88, IEC 60269 - - 100 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS Stock No. 209-6421
Mfr. Part No.H1065689
BrandMersen
HK$45.854
Each (In a Pack of 10)
units
IEC 60269 - 9.4 x 47mm 16 A - F - - - - - - - GG