Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS Stock No. 414-083
Mfr. Part No.NSD32
HK$139.668
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 521-2905
BrandRS PRO
HK$28.322
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS Stock No. 413-490
Mfr. Part No.NSD10
HK$103.122
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 417-335
Mfr. Part No.C1515
HK$33.488
Each (In a Pack of 5)
units
BS 1361 HRC 26 x 10.32mm 15 A 250 V ac - Yes - - - - - - -
RS Stock No. 413-484
Mfr. Part No.NSD6
HK$71.83
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 521-2882
BrandRS PRO
HK$28.322
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS Stock No. 413-513
Mfr. Part No.NSD20
HK$48.70
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 20 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 414-077
Mfr. Part No.NSD25
HK$46.09
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 25 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 779-9864
Mfr. Part No.1SCA107795R1001
BrandABB
HK$28.83
Each
units
BS HRC A2 6 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS Stock No. 413-478
Mfr. Part No.NSD4
HK$40.48
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 4 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 418-710
Mfr. Part No.SSD6
HK$23.144
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 6 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS Stock No. 413-507
Mfr. Part No.NSD16
HK$44.41
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 16 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 413-462
Mfr. Part No.NSD2
HK$30.00
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS Stock No. 418-726
Mfr. Part No.SSD10
HK$13.06
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 10 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
New
RS Stock No. 209-6428
Mfr. Part No.A1036978
BrandMersen
HK$38.617
Each (In a Pack of 10)
units
IEC 60269 - 9.4 x 47mm 20 A - F - - - - - - - GG
RS Stock No. 779-9934
Mfr. Part No.1SCA107822R1001
BrandABB
HK$460.00
Each
units
BS HRC B4 400 A 500 V - Yes 50.5mm - 25.4mm 72mm - - GG
RS Stock No. 779-9855
Mfr. Part No.1SCA107793R1001
BrandABB
HK$36.51
Each
units
BS HRC F1 32 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
New
RS Stock No. 209-6417
Mfr. Part No.D1065685
BrandMersen
HK$42.373
Each (In a Pack of 10)
units
IEC 60269 - 9.4 x 47mm 2 A - F - - - - - - - GG
New
RS Stock No. 209-6414
Mfr. Part No.Q1065696
BrandMersen
HK$26.489
Each (In a Pack of 10)
units
IEC 60269 - 9.4 x 47mm 20 A - F - - - - - - - GG
RS Stock No. 178-1009
Mfr. Part No.R1019214
BrandMersen
HK$19.184
Each (In a Pack of 10)
units
BS 88, IEC 60269 BNS F1 25 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG