Neutral Links

Neutral links are small pieces of metal that act as the terminal in a circuit. They may be used in conjunction with one or more fuse holders, which allow the neutral link to sit next to live connections. The voltage at the point of the neutral link is zero, though they do still carry current. The current simply goes through the neutral link and then back to the source.


What are neutral links used for?

Neutral links are the terminating point of neutral wires in an electrical system. It is normally obligatory for wiring systems to contain one live wire, one neutral wire, and one grounding wire, so neutral links form an essential part of proper wiring.


Types of neutral links

Neutral links may vary depending on the number of neutral wires that need to be terminated, and the material they are made from. A neutral link used to terminate more than one wire or circuit may be called a neutral bar. 


Neutral links tend to be made from aluminium, though in some countries brass neutral links are common.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Fuse Type Current Rating Diameter Height Width Length Fixing Centres Series
RS Stock No. 181-8837
Mfr. Part No.63ENL
HK$124.02
Each
units
F2 63 A - 90mm 55mm 29.1mm 67.9mm ENS
RS Stock No. 850-7180
Mfr. Part No.NNB
HK$180.397
Each (In a Pack of 10)
units
Neutral Bar - - 10mm - 38mm - -
RS Stock No. 181-8567
Mfr. Part No.63ENL
HK$109.345
Each (In a Box of 10)
units
F2 63 A - 90mm 55mm 29.1mm 67.9mm ENS
RS Stock No. 703-8526
Mfr. Part No.C22NL
HK$43.026
Each (In a Pack of 10)
units
Cartridge - 22mm 58mm - - - -
RS Stock No. 703-8522
Mfr. Part No.C10NL
HK$18.747
Each (In a Pack of 10)
units
Cartridge - 10mm 38mm - - - -
RS Stock No. 703-8529
Mfr. Part No.C8NL
HK$18.851
Each (In a Pack of 10)
units
Cartridge - 8mm 31mm - - - -