Neutral Links

Neutral links are small pieces of metal that act as the terminal in a circuit. They may be used in conjunction with one or more fuse holders, which allow the neutral link to sit next to live connections. The voltage at the point of the neutral link is zero, though they do still carry current. The current simply goes through the neutral link and then back to the source.


What are neutral links used for?

Neutral links are the terminating point of neutral wires in an electrical system. It is normally obligatory for wiring systems to contain one live wire, one neutral wire, and one grounding wire, so neutral links form an essential part of proper wiring.


Types of neutral links

Neutral links may vary depending on the number of neutral wires that need to be terminated, and the material they are made from. A neutral link used to terminate more than one wire or circuit may be called a neutral bar. 


Neutral links tend to be made from aluminium, though in some countries brass neutral links are common.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Fuse Type Current Rating Diameter Height Width Length Fixing Centres Series
RS Stock No. 178-1169
Mfr. Part No.E239135
BrandMersen
HK$23.556
Each (In a Pack of 10)
units
F2 63 A - - - - - -
RS Stock No. 178-1168
Mfr. Part No.D239134
BrandMersen
HK$18.636
Each (In a Pack of 10)
units
F1 32 A - - - - - -
RS Stock No. 178-1173
Mfr. Part No.J239139
BrandMersen
HK$37.271
Each (In a Pack of 10)
units
A4 125 A - - - - - -
RS Stock No. 178-1172
Mfr. Part No.H239138
BrandMersen
HK$26.299
Each (In a Pack of 10)
units
A3 63 A - - - - - -
RS Stock No. 178-1170
Mfr. Part No.F239136
BrandMersen
HK$18.636
Each (In a Pack of 10)
units
A1 32 A - - - - - -