Hole Mounted Tag Fuses

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Fuse Size Current Rating High Rupture Capacity Body Height Body Length Application Category Body Width Fuse Speed Fuse Standard Voltage Rating
RS Stock No. 304-2085
Mfr. Part No.R300004
BrandMersen
HK$1,020.83
Each
units
31 400 A Yes 56.5mm 51mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-1975
Mfr. Part No.V300053
BrandMersen
HK$632.40
Each
units
30 125 A Yes 46.5mm 40mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2136
Mfr. Part No.H300065
BrandMersen
HK$1,104.19
Each
units
32 400 A Yes 65.5mm 60mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2091
Mfr. Part No.S300005
BrandMersen
HK$1,049.55
Each
units
31 450 A Yes 56.5mm 51mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2108
Mfr. Part No.T300006
BrandMersen
HK$1,099.67
Each
units
31 500 A Yes 56.5mm 51mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-1953
Mfr. Part No.S300051
BrandMersen
HK$600.49
Each
units
30 80 A Yes 46.5mm 40mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 448-3263
Mfr. Part No.E300085
BrandMersen
HK$1,893.06
Each
units
33 1.4 kA Yes 79.5mm 74.5mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2041
Mfr. Part No.B300059
BrandMersen
HK$886.83
Each
units
30 400 A - 46.5mm 40mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2057
Mfr. Part No.P300002
BrandMersen
HK$907.92
Each
units
31 250 A Yes 56.5mm 51mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2063
Mfr. Part No.Q300003
BrandMersen
HK$914.06
Each
units
31 315 A Yes 56.5mm 51mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2142
Mfr. Part No.K300067
BrandMersen
HK$1,178.31
Each
units
32 500 A Yes 65.5mm 60mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2079
Mfr. Part No.M300046
BrandMersen
HK$966.11
Each
units
31 350 A Yes 56.5mm 51mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2158
Mfr. Part No.M300069
BrandMersen
HK$1,213.33
Each
units
32 630 A - 65.5mm 60mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-1981
Mfr. Part No.W300054
BrandMersen
HK$679.08
Each
units
30 160 A Yes 46.5mm 40mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2186
Mfr. Part No.P300071
BrandMersen
HK$1,380.95
Each
units
32 800 A Yes 65.5mm 60mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2192
Mfr. Part No.X300078
BrandMersen
HK$1,544.29
Each
units
33 630 A Yes 79.5mm 74.5mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2029
Mfr. Part No.Z300057
BrandMersen
HK$816.70
Each
units
30 315 A Yes 46.5mm 40mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2120
Mfr. Part No.W300008
BrandMersen
HK$1,166.77
Each
units
31 630 A Yes 56.5mm 51mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2243
Mfr. Part No.B300082
BrandMersen
HK$1,757.41
Each
units
33 1 kA Yes 79.5mm 74.5mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V
RS Stock No. 304-2007
Mfr. Part No.Y300056
BrandMersen
HK$752.64
Each
units
30 250 A Yes 46.5mm 40mm AR 50.6mm FF DIN 43653, NF EN 60269-1, NF EN 60269-4 700 V