Description | Price | Fuse Standard | Fuse Size | Current Rating | Voltage Rating | Fuse Speed | High Rupture Capacity | Body Diameter | Overall Length | Tag Width | Body Height | Body Width | Body Length | Application Category | Fuse Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
396-118
Mfr. Part No.3NA3832
BrandSiemens
|
HK$127.157
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 00 | 125 A | 500 V ac | - | Yes | - | 80mm | - | - | 30mm | 54mm | GG | - | |
RS Stock No.
448-3522
Mfr. Part No.P320380
BrandMersen
|
HK$1,311.07
Each
units
|
IEC 269.4, IEC 60269-4 | 1 | 350 A | 690 V ac | FF | Yes | - | 135mm | 6mm | 52.5mm | 39.5mm | 68mm | AR | - | |
RS Stock No.
396-382
Mfr. Part No.3NE1224-0
BrandSiemens
|
HK$1,190.663
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 1 | 160 A | 690 V ac | - | Yes | - | 135mm | 6mm | 52mm | 52mm | 73mm | GR - gS | - | |
RS Stock No.
396-386
Mfr. Part No.3NE1022-0
BrandSiemens
|
HK$736.187
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 00 | 125 A | 690 V ac | - | Yes | - | 79mm | 6mm | 48mm | 30mm | 53mm | GR - gS | - | |
RS Stock No.
854-8991
Mfr. Part No.LPJ-25SP
BrandCooper Bussmann
|
HK$370.75
Each
units
|
Class 1422-02, CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, File 53787 | - | 25 A | - | T | - | 20.57mm | - | - | - | - | 57.15mm | - | - | |
RS Stock No.
181-8644
Mfr. Part No.400NHG3B-690
|
HK$262.23
Each
units
|
DIN 43620, IEC 60269 | 3 | 400 A | 690 V ac | - | - | - | 150mm | - | 68.7mm | 71.2mm | 76mm | GG | 76 x 71.2 x 68.7mm | |
RS Stock No.
395-793
Mfr. Part No.3NA3807
BrandSiemens
|
HK$45.71
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 20 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
375-9676
Mfr. Part No.A218247
BrandMersen
|
HK$112.61
Each
units
|
DINVDE 0636, IEC 60269-2-1 | 1 | 160 A | 500 V ac | - | - | - | 135mm | 6mm | 52.5mm | 39.5mm | 70.8mm | GG | - | |
RS Stock No.
703-8743
Mfr. Part No.250NHG02B
|
HK$100.35
Each
units
|
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 | 02 | 250 A | 500 V ac | - | Yes | - | 150mm | 6mm | 53mm | 52mm | 75mm | GG - gL | - | |
RS Stock No.
395-553
Mfr. Part No.3NA3250
BrandSiemens
|
HK$124.597
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 2 | 300 A | 500 V ac | - | Yes | - | 151mm | - | - | 58mm | 74mm | GG | - | |
RS Stock No.
397-367
Mfr. Part No.3NA3820-7
BrandSiemens
|
HK$49.003
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 00 | 50 A | 500 V ac | - | Yes | - | 80mm | - | - | 30mm | 54mm | GG | - | |
RS Stock No.
203-2142
Mfr. Part No.3NA7136
BrandSiemens
|
HK$111.09
Each (In a Pack of 3)
units
|
IEC 60269 | NH1 | 160 A | 500 V ac | Fast Acting Fuse | - | - | - | - | - | - | - | GG | - | |
RS Stock No.
375-9682
Mfr. Part No.P218766
BrandMersen
|
HK$116.13
Each
units
|
DINVDE 0636, IEC 60269-2-1 | 1 | 200 A | 500 V ac | - | - | - | 135mm | 6mm | 52.5mm | 39.5mm | 70.8mm | GG | - | |
RS Stock No.
181-8632
Mfr. Part No.25NHM000B-690
|
HK$129.70
Each
units
|
DIN 43620, IEC 60269 | 000 | 25 A | 690 V ac | - | - | - | 78.7mm | - | 49.7mm | 21mm | 41mm | AM | 41 x 21 x 49.7mm | |
RS Stock No.
182-1833
Mfr. Part No.170M1572D
|
HK$1,157.58
Each
units
|
- | - | 315 A | 690 V | - | - | - | - | - | - | - | - | AR | - | |
RS Stock No.
203-1968
Mfr. Part No.3NA6132
BrandSiemens
|
HK$148.467
Each (In a Pack of 3)
units
|
IEC 60269 | NH1 | 125 A | 500 V ac | Fast Acting Fuse | - | - | - | - | - | - | - | GG | - | |
RS Stock No.
893-8540
Mfr. Part No.20-477-08/35A
BrandSIBA
|
HK$111.973
Each (In a Pack of 3)
units
|
IEC 60269-2 | 000 | 35 A | 690 V | - | Yes | - | 78mm | 15mm | 40.5mm | 20.5mm | 54mm | AM | 54 x 20.5 x 40.5mm | |
RS Stock No.
395-557
Mfr. Part No.3NA3242
BrandSiemens
|
HK$119.35
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 2 | 224 A | 500 V ac | - | Yes | - | 151mm | - | - | 47mm | 75mm | GG | - | |
RS Stock No.
397-442
Mfr. Part No.3NA3032
BrandSiemens
|
HK$129.633
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | - | 125 A | 500 V ac | - | Yes | - | 126mm | - | - | 30mm | 67mm | GG | - | |
RS Stock No.
703-8709
Mfr. Part No.125NHG01B
|
HK$74.76
Each
units
|
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 | 01 | 125 A | 500 V ac | - | Yes | - | 135mm | 6mm | 48mm | 30mm | 75mm | GG - gL | - |