Centred Tag Fuses

Filters

Viewing 1 - 20 of 212 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category Fuse Dimensions
RS Stock No. 703-8689
Mfr. Part No.16NHG01B
HK$139.45
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 01 16 A 500 V ac - Yes - 135mm 6mm 48mm 30mm 75mm GG - gL -
RS Stock No. 703-8768
Mfr. Part No.630NHG3B
HK$308.42
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 3 630 A 500 V ac - Yes - 150mm 6mm 75mm 70mm 75mm GG - gL -
RS Stock No. 703-8649
Mfr. Part No.63NHG000B
HK$50.91
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 000 63 A 500 V ac - Yes - 78.5mm 6mm 41mm 21mm 54mm GG - gL -
RS Stock No. 851-1909
Mfr. Part No.170M6205
HK$3,279.56
Each
units
- 3SHT 630 A 1.25 kV - - - - - - - - A -
RS Stock No. 854-8991
Mfr. Part No.LPJ-25SP
HK$303.96
Each
units
Class 1422-02, CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, File 53787 - 25 A - T - 20.57mm - - - - 57.15mm - -
RS Stock No. 703-8730
Mfr. Part No.160NHG02B
HK$159.70
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 02 160 A 500 V ac - Yes - 150mm 6mm 53mm 52mm 75mm GG - gL -
RS Stock No. 181-8785
Mfr. Part No.63NHG00B
HK$72.18
Each
units
CE, DIN 43620, IEC 60269, VDE 0636 00 63 A 500 V ac - - - 78.5mm - 49.7mm 29.55mm 47.8mm GG 47.8 x 29.55 x 49.7mm
RS Stock No. 703-8746
Mfr. Part No.315NHG2B
HK$228.69
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 2 315 A 500 V ac - Yes - 150mm 6mm 61mm 60mm 75mm GG - gL -
RS Stock No. 703-8784
Mfr. Part No.50NHG00B-690
HK$254.31
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269-2 00 50 A 690 V ac - Yes - 78.5mm 6mm 48mm 30mm 54mm GG - gL -
RS Stock No. 703-8686
Mfr. Part No.125NHG0B
HK$169.31
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 - 125 A 500 V ac - Yes - 125mm 6mm 48mm 30mm 68mm GG - gL -
RS Stock No. 182-1743
Mfr. Part No.50NHG01B
HK$88.28
Each
units
- - - - - - - - - - - - - -
RS Stock No. 182-1377
Mfr. Part No.170M8554D
HK$6,540.03
Each
units
CE, CSA, IEC 60269, UL 3 1.25 kA 690 V ac - - - 150mm 32mm 68mm 71mm 87mm AR 87 x 71 x 68mm
RS Stock No. 703-8620
Mfr. Part No.10NHG000B
HK$46.33
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 000 10 A 500 V ac - Yes - 78.5mm 6mm 41mm 21mm 54mm GG - gL -
RS Stock No. 182-1609
Mfr. Part No.170M3814D
HK$1,646.33
Each
units
- - - - - - - - - - - - - -
RS Stock No. 703-8673
Mfr. Part No.80NHG0B
HK$147.35
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 - 80 A 500 V ac - Yes - 125mm 6mm 48mm 30mm 68mm GG - gL -
RS Stock No. 703-8734
Mfr. Part No.200NHG02B
HK$116.00
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 02 200 A 500 V ac - Yes - 150mm 6mm 53mm 52mm 75mm GG - gL -
RS Stock No. 182-1355
Mfr. Part No.170M5813D
HK$3,538.443
Each (In a Box of 3)
units
CE, CSA, IEC 60269, UL 2 700 A 690 V ac - - - 150mm 25mm 68mm 54mm 72mm AR 72 x 54 x 68mm
RS Stock No. 182-1393
Mfr. Part No.170M3815D
HK$1,644.03
Each (In a Box of 6)
units
CE, CSA, IEC 60269, UL 1 200 A 690 V ac - - - 135mm 20mm 68mm 40mm 64mm AR 64 x 40 x 68mm
RS Stock No. 703-8752
Mfr. Part No.315NHG03B
HK$139.77
Each
units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 03 315 A 500 V ac - Yes - 150mm 6mm 61mm 60mm 75mm GG - gL -
RS Stock No. 182-1801
Mfr. Part No.170M1561D
HK$648.51
Each
units
- - - - - - - - - - - - - -