Description | Price | Fuse Standard | Fuse Size | Current Rating | Voltage Rating | Fuse Speed | High Rupture Capacity | Body Diameter | Overall Length | Tag Width | Body Height | Body Width | Body Length | Application Category | Fuse Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
703-8689
Mfr. Part No.16NHG01B
|
HK$118.53
Each
units
|
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 | 01 | 16 A | 500 V ac | - | Yes | - | 135mm | 6mm | 48mm | 30mm | 75mm | GG - gL | - | |
RS Stock No.
397-468
Mfr. Part No.3NA3801
BrandSiemens
|
HK$47.083
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 6 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
395-850
Mfr. Part No.3NA6824
BrandSiemens
|
HK$48.623
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 80 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
421-693
Mfr. Part No.20-000-13/50E1
BrandSIBA
|
HK$47.743
Each (In a Pack of 3)
units
|
IEC 60269-2-1 | 000 | 50 A | 500 V ac | - | Yes | - | 78mm | 6mm | 40.5mm | 20.5mm | 54mm | GG | - | |
RS Stock No.
396-102
Mfr. Part No.3NA3830
BrandSiemens
|
HK$246.06
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 100 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
395-664
Mfr. Part No.3NA3824
BrandSiemens
|
HK$639.723
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 80 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
397-329
Mfr. Part No.3NE1818-0
BrandSiemens
|
HK$433.87
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 000 | 63 A | 690 V ac | - | Yes | - | 79.9mm | 6mm | 40.5mm | 21mm | 53.8mm | GR - gS | - | |
RS Stock No.
395-913
Mfr. Part No.3NA3814
BrandSiemens
|
HK$35.30
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 000 | 35 A | 500 V ac | - | Yes | - | 80mm | - | - | 21mm | 54mm | GG | - | |
RS Stock No.
421-659
Mfr. Part No.20-000-13/25E1
BrandSIBA
|
HK$50.853
Each (In a Pack of 3)
units
|
IEC 60269-2-1 | 000 | 25 A | 500 V ac | - | Yes | - | 78mm | 6mm | 40.5mm | 20.5mm | 54mm | GG | - | |
RS Stock No.
703-8768
Mfr. Part No.630NHG3B
|
HK$262.16
Each
units
|
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 | 3 | 630 A | 500 V ac | - | Yes | - | 150mm | 6mm | 75mm | 70mm | 75mm | GG - gL | - | |
RS Stock No.
396-382
Mfr. Part No.3NE1224-0
BrandSiemens
|
HK$1,190.663
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 1 | 160 A | 690 V ac | - | Yes | - | 135mm | 6mm | 52mm | 52mm | 73mm | GR - gS | - | |
RS Stock No.
396-118
Mfr. Part No.3NA3832
BrandSiemens
|
HK$127.157
Each (In a Pack of 3)
units
|
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 | 00 | 125 A | 500 V ac | - | Yes | - | 80mm | - | - | 30mm | 54mm | GG | - | |
RS Stock No.
854-8991
Mfr. Part No.LPJ-25SP
BrandCooper Bussmann
|
HK$370.75
Each
units
|
Class 1422-02, CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, File 53787 | - | 25 A | - | T | - | 20.57mm | - | - | - | - | 57.15mm | - | - | |
RS Stock No.
851-1909
Mfr. Part No.170M6205
BrandCooper Bussmann
|
HK$3,171.07
Each
units
|
- | 3SHT | 630 A | 1.25 kV | - | - | - | - | - | - | - | - | A | - | |
RS Stock No.
448-3522
Mfr. Part No.P320380
BrandMersen
|
HK$1,311.07
Each
units
|
IEC 269.4, IEC 60269-4 | 1 | 350 A | 690 V ac | FF | Yes | - | 135mm | 6mm | 52.5mm | 39.5mm | 68mm | AR | - | |
RS Stock No.
396-386
Mfr. Part No.3NE1022-0
BrandSiemens
|
HK$736.187
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 00 | 125 A | 690 V ac | - | Yes | - | 79mm | 6mm | 48mm | 30mm | 53mm | GR - gS | - | |
RS Stock No.
421-637
Mfr. Part No.20-000-13/16E1
BrandSIBA
|
HK$55.853
Each (In a Pack of 3)
units
|
IEC 60269-2-1 | 000 | 16 A | 500 V ac | - | Yes | - | 78mm | 6mm | 40.5mm | 20.5mm | 54mm | GG | - | |
RS Stock No.
397-385
Mfr. Part No.3NE1333-0
BrandSiemens
|
HK$2,616.323
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 2 | 450 A | 690 V ac | - | Yes | - | 149mm | 6mm | 60mm | 60mm | 73mm | GR - gS | - | |
RS Stock No.
396-033
Mfr. Part No.3NE1334-0
BrandSiemens
|
HK$2,493.213
Each (In a Pack of 3)
units
|
DIN 43620, IEC 60269-2-1, VDE 0636 | 2 | 500 A | 690 V ac | - | Yes | - | 149mm | 6mm | 60mm | 60mm | 73mm | GR - gS | - | |
RS Stock No.
421-700
Mfr. Part No.20-000-13/63E1
BrandSIBA
|
HK$46.507
Each (In a Pack of 3)
units
|
IEC 60269-2-1 | 000 | 63 A | 500 V ac | - | Yes | - | 78mm | 6mm | 40.5mm | 20.5mm | 54mm | GG | - |