Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.



How do cartridge fuses work?


Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.



Different types of cartridge fuse


Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.



Why use cartridge fuses?


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.



What cartridge fuse should you choose?


Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
Read more Read less

Filters

Viewing 1 - 20 of 2690 products
Results per page
Description Price Current Rating Fuse Size Fuse Speed Voltage Rating Overall Length Diameter Body Material Application Category UL Class Fuse Standard Series
RS Stock No. 412-605
Mfr. Part No.TDC180-13A
HK$7.529
Each (In a Pack of 10)
units
13 A 6.3 x 25mm F 240 V ac - - Ceramic - - - TDC180
RS Stock No. 459-7924
Mfr. Part No.DMM-B-11A
HK$460.304
Each (In a Pack of 5)
units
11 A 10 x 38mm F 1 kV ac - - Melamine - - - DMM-B
RS Stock No. 459-7918
Mfr. Part No.DMM-B-44-100-R
HK$168.138
Each (In a Pack of 5)
units
440 mA 10 x 35mm F 1 kV ac, 1 kV dc - - Melamine - - - DMM-B
RS Stock No. 563-699
BrandRS PRO
HK$3.726
Each (In a Pack of 10)
units
3.15 A 5 x 20mm T 250 V ac - - Ceramic - - - -
RS Stock No. 787-4299
Mfr. Part No.0326012.MXP
BrandLittelfuse
HK$15.902
Each (In a Pack of 5)
units
12 A 6.3 x 32mm T 250 V ac - - Ceramic - - - 326
RS Stock No. 541-4375
Mfr. Part No.0217001.MXP
BrandLittelfuse
HK$3.413
Each (In a Pack of 10)
units
1 A 5 x 20mm F 250 V ac - - Glass - - - 217
RS Stock No. 188-6956
Mfr. Part No.D213098
BrandMersen
HK$7.655
Each (In a Pack of 10)
units
2 A 10 x 38mm - 500 V ac - - Ceramic GG - - -
RS Stock No. 541-4684
Mfr. Part No.0215002.MXP
BrandLittelfuse
HK$15.498
Each (In a Pack of 10)
units
2 A 5 x 20mm T 250 V ac - - Ceramic - - - 215
RS Stock No. 188-6978
Mfr. Part No.K215128
BrandMersen
HK$7.497
Each (In a Pack of 10)
units
6 A 10 x 38mm - 500 V ac - - Ceramic GG - - -
RS Stock No. 412-560
Mfr. Part No.TDC180-3A
HK$11.647
Each (In a Pack of 10)
units
3 A 6.3 x 25mm F 240 V ac - - Ceramic - - - TDC180
RS Stock No. 769-0102
Mfr. Part No.0312003.HXP
BrandLittelfuse
HK$13.304
Each (In a Pack of 10)
units
3 A 6.3 x 32mm F 250 V ac - - Glass - UL 248-14 - 312
RS Stock No. 541-3108
BrandRS PRO
HK$3.398
Each (In a Pack of 10)
units
5 A 5 x 20mm F 250 V ac - - Glass - - - 217
RS Stock No. 783-3337
Mfr. Part No.70-007-65/16A
BrandSIBA
HK$5.282
Each (In a Pack of 10)
units
16 A 5 x 20mm T 250 V ac - - Ceramic - - - GZ
RS Stock No. 412-576
Mfr. Part No.TDC180-5A
HK$13.709
Each (In a Pack of 10)
units
5 A 6.3 x 25mm F 240 V ac - - Ceramic - - - TDC180
RS Stock No. 188-7016
Mfr. Part No.F217171
BrandMersen
HK$11.337
Each (In a Pack of 10)
units
1 A 10 x 38mm - 500 V ac - - Ceramic AM - - -
RS Stock No. 188-6984
Mfr. Part No.S218194
BrandMersen
HK$7.655
Each (In a Pack of 10)
units
10 A 10 x 38mm - 500 V ac - - Ceramic GG - - -
RS Stock No. 541-2931
Mfr. Part No.0213001.MXP
BrandLittelfuse
HK$7.907
Each (In a Pack of 10)
units
1 A 5 x 20mm T 250 V ac - - Glass - - - 213
RS Stock No. 789-7801
Mfr. Part No.0001.2511
BrandSchurter
HK$4.725
Each (In a Bag of 10)
units
5 A 5 x 20mm T 150 V dc, 250 V ac - - Ceramic - - - SPT 5X20
RS Stock No. 209-9311
BrandRS PRO
HK$9.388
Each (In a Pack of 10)
units
16 A 6.3 x 32mm T 500 V ac - - Ceramic - UL 248-13 - -
RS Stock No. 703-8383
Mfr. Part No.C10G8
HK$8.402
Each (In a Pack of 10)
units
8 A 10 x 38mm - 500 V ac 38mm 10mm Ceramic GG - gL - - C10G